|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
751-KXUSB-150
Manufacturer Part #:

KXUSB-150

Manufacturer:

Description:
Interface Modules Full Speed USB Isolator
Images are for reference only
See Product Specifications
Share |
Manufacturer: Keterex
Product Category: Interface Modules
RoHS: RoHS Compliant Details
Product: Isolators
Type: USB
Number of Channels / Ports: 1 Port
Maximum Data Rate: 12 Mbit/s
Operating Supply Voltage: 5 V
Maximum Operating Temperature: -
Brand: Keterex
Dimensions: 2.75 in x 2 in x 0.8 in
Interface Type: USB
Minimum Operating Temperature: -
Series: KXUSB
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
370001-E01 AC Power Cords 275
USB-ISO Interface Development Tools 42
22-03-5025 Headers & Wire Housings 16,972
DRA1-MPDCD3 Solid State Relays - Industrial Mount 71
B32522C1225K Film Capacitors 4,101
1487589-1 USB Cables / IEEE 1394 Cables 168
3006P-1-502ZLF Trimmer Resistors - Through Hole 307
M2140-3005-SS Standoffs & Spacers 4,163
Real Time Availability
Stock:
92 Can Ship Immediately

On Order:

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$99.00

To add to a project, please Log In.

153566726 143740958 192564755