Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
533-0186
Manufacturer Part #:

83-1000-0186

Manufacturer:

Description: Soldering Flux #186 RMA FLUX PEN
Silverlight Page 2,321, Mouser Enhanced Catalog
PDF Page 2,321, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: Available in USA only.  Must ship UPS or FedEx Ground. Available in USA only. Must ship UPS or FedEx Ground.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Kester
Product Category: Soldering Flux
RoHS: RoHS Compliant Details
Product: Flux
Type: Liquid, No Clean, VOC Free
Description/Function: Flux pen
Contains Lead: No
Package Type: Pen
Factory Pack Quantity: 20
Weight: 0.33 fl oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
222 Can Ship Immediately

On Order: 320 View Delivery Dates  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.60
  5: $5.31
  10: $5.08
  25: $4.90
  50: $4.54

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1631-16S
Chemicals G3 Flux Remover, 16 oz aerosol
Techspray
1: $27.48
1630-16S
Chemicals G3 Blu Shower Degres 16 oz aerosol
Techspray
1: $28.70
413B-425G
Chemicals HEAVY DUTY FLUX REMO 425G (15 OZ) AEROSO ...
MG Chemicals
1: $16.82
NOVEC FLUX REMOVER 12 OZ
Chemicals Flux Remover 12 oz
3M Electronic Specialty
1: $23.69
NOVEC DEGREASER 12 OZ
Chemicals Degreaser 12 oz
3M Electronic Specialty
1: $24.40
8341-10ML
Soldering Flux NO CLEAN FLUX PASTE 10ml Syringe
MG Chemicals
1: $9.75
952D6
Soldering Flux 952D6 FLUX PEN
Kester
1: $5.60
83-1097-2331
Soldering Flux 2331-ZX WS FLUX PEN
Kester
1: $5.60
83-1000-0951
Soldering Flux #951 NO CLN FLUX PEN
Kester
1: $5.60
24-6337-0007
Solder 63/37 .015 DIA. 1LB SPOOL
Kester
1: $55.36
TT-95
Chemicals TIP-TIN TIP TINNER
Plato
1: $9.25
1N4001
Rectifiers Vr/50V Io/1A T/R
Fairchild Semiconductor
1: $0.08
424
Solder Removal SUPRWIK .050in WIDTH YELLOW 5FT LEN ...
MG Chemicals
1: $2.85
426-NS
Solder Removal SUPRWIK .100in WIDTH BLUE 5FT LENGT ...
MG Chemicals
1: $3.52
426-LF
Solder Removal SUPRWIK .100in WIDTH BLUE 5FT LENGT ...
MG Chemicals
1: $4.30
1803-10F
Solder Removal PROWICK .075in WIDTH GREEN 10ft LEN ...
Techspray
0: $0.00
835-100ML
Soldering Flux LIQUID ROSIN FLUX 125ML (4.2 oz) LI ...
MG Chemicals
1: $7.95
4910-28G
Solder Removal TIP TINNER 28G (1 oz) SOLID
MG Chemicals
1: $10.02
1808-10F
Solder Removal PROWICK .035in WIDTH WHITE 10ft LEN ...
Techspray
1: $5.19
423
Solder Removal SUPRWIK .025in WIDTH WHITE 5FT LENG ...
MG Chemicals
1: $2.85

0000000015-0703-21false