Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
533-26-6040-0061
Manufacturer Part #:

26-6040-0061

Manufacturer:

Description: Solder 60/40 .062 DIA. 5LB SPOOL
Silverlight Page 2,321, Mouser Enhanced Catalog
PDF Page 2,321, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kester
Product Category: Solder
RoHS: No
Product: Solder
Type: Wire, Rosin Core
Alloy: 60/40
Description/Function: Activated rosin wire solder
Diameter: 1.57 mm
Core Size: 66
Contains Lead: No
Package Type: Spool
Factory Pack Quantity: 20
Weight: 5 lb
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $170.14
  10: $156.42
  25: $144.75

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1631-16S
Chemicals G3 Flux Remover, 16 oz aerosol
Techspray
1: $27.48
1630-16S
Chemicals G3 Blu Shower Degres 16 oz aerosol
Techspray
1: $28.70
413B-425G
Chemicals HEAVY DUTY FLUX REMO 425G (15 OZ) AEROSO ...
MG Chemicals
1: $16.82
NOVEC FLUX REMOVER 12 OZ
Chemicals Flux Remover 12 oz
3M Electronic Specialty
1: $23.69
NOVEC DEGREASER 12 OZ
Chemicals Degreaser 12 oz
3M Electronic Specialty
1: $24.40
B57703M103G40
Thermistors - NTC 10k 3988 1%
EPCOS
1: $9.11
TVX2W330MCD
Aluminum Electrolytic Capacitors - Leaded 450volts ...
Nichicon
1: $6.10
42819-2222
Headers & Wire Housings HDR VERT SINGLE 2P
Molex
1: $2.68
SN74LS373N
Latches Octal D-Type
Texas Instruments
1: $0.60
SN74LS138N
Encoders, Decoders, Multiplexers & Demultiplexers ...
Texas Instruments
1: $0.54
SN74LS04N
Inverters Hex Inv w/HV Output
Texas Instruments
1: $0.46
TIP120
Transistors Darlington NPN Power Darlington
STMicroelectronics
1: $0.47
24-6040-0061
Solder 60/40 .062 DIA. 1LB SPOOL
Kester
1: $37.96
24-6040-0027
Solder 60/40 .031 DIA. 1LB SPOOL
Kester
1: $40.50
13AC008
Test Clips NON-INS SCREW TERM BU-60S
1: $0.91
RC1/4680JB
Carbon Composition Resistors 68ohms 5%
Kamaya
1: $0.29
T-F-783-PLAIN
Enclosures, Boxes, & Cases BOX ALUM PLAIN
LMB/Heeger
1: $16.67
501784U
Test Clips w/U-SHAPE TAIL,10AMP BU-60U
Silvertronic
1: $0.25
7992-007
Soldering Irons 3.2 MM CHISEL TIP
Wahl
1: $10.69
1632 BK001
Hook-up Wire 20AWG 1500V EPR 1000ft SPOOL BLACK
Alpha Wire
1: $562.44

196146179 146456864 124867372