Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
533-24-7150-8800
Manufacturer Part #:

24-7150-8800

Manufacturer:

Description: Solder 62/36/2 .031 DIA. 1LB SPOOL
 
Share |
Manufacturer: Kester
Product Category: Solder
RoHS: No
Product: Solder
Type: Wire
Alloy: 62/36/2
Diameter: 0.79 mm
Core Size: 50
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 25
Multiples: 1
Pricing (USD)
  25: $91.78

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1631-16S
Chemicals G3 Flux Remover, 16 oz aerosol
Techspray
1: $27.48
1630-16S
Chemicals G3 Blu Shower Degres 16 oz aerosol
Techspray
1: $28.70
413B-425G
Chemicals HEAVY DUTY FLUX REMO 425G (15 OZ) AEROSO ...
MG Chemicals
1: $16.82
NOVEC FLUX REMOVER 12 OZ
Chemicals Flux Remover 12 oz
3M Electronic Specialty
1: $23.69
NOVEC DEGREASER 12 OZ
Chemicals Degreaser 12 oz
3M Electronic Specialty
1: $24.40
D602J12S215PQF
Rocker Switches & Paddle Switches DPST ON-OFF ROCK ...
C&K Components
1: $5.08
3271
Test Plugs & Test Jacks MINIATURE BANANA
Pomona Electronics
1: $1.44
OD102JE
Carbon Composition Resistors 1/4watt 1K 5% Carbon ...
Ohmite
1: $0.42
300668SEZ
Ethernet & Telecom Connectors 8P8C CAT 6 SHLD PLUG ...
Bomar Interconnect
1: $3.39
45KN012-GRX
Knobs & Dials POINTER 1.25"DX.65"H
1: $0.69
83-1000-0951
Soldering Flux #951 NO CLN FLUX PEN
Kester
1: $5.60
1N4148TA
Diodes - General Purpose, Power, Switching Hi Cond ...
Fairchild Semiconductor
1: $0.10
MJE340STU
Transistors Bipolar - BJT NPN Epitaxial Sil
Fairchild Semiconductor
1: $0.45
PDB241-GTR01-504A2
Potentiometers 0.25watt 500Kohms 20% Knurled
Bourns
1: $2.88
FK22Y5V1C476Z
Multilayer Ceramic Capacitors MLCC - Leaded 47uF 1 ...
TDK
1: $1.81
LZ4-20B200
High Power LEDs - Single Color Blue 460nm 4 Channe ...
LedEngin
1: $26.40
R13-502MA-05-BR
Pushbutton Switches SPST OFF-(ON) RED
Shin Chin
1: $2.45
1-111623-9
Headers & Wire Housings 2MM REC 2X07P POL FEED THR ...
TE Connectivity / AMP
1: $4.30
TC205
Solder Removal Weller Rplmt Sponge No Holes
Weller
1: $1.20
KA4558
Operational Amplifiers - Op Amps Dual OP amp
Fairchild Semiconductor
1: $0.42

196146179 124867372 146456864