Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
533-24-7150-53
Manufacturer Part #:

24-7150-0053

Manufacturer:

Description: Solder 62/36/2 .050 DIA. 1LB SPOOL
Silverlight Page 2,321, Mouser Enhanced Catalog
PDF Page 2,321, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kester
Product Category: Solder
RoHS: No
Product: Solder
Type: Wire, Rosin Core
Alloy: Sn62/Pb36/Ag2
Description/Function: Activated rosin wire solder
Diameter: 0.05 in
Core Size: 66
Contains Lead: Yes
Package Type: Spool
Weight: 1 lb
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
68 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $67.23
  10: $55.24
  25: $47.35

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1631-16S
Chemicals G3 Flux Remover, 16 oz aerosol
Techspray
1: $27.48
1630-16S
Chemicals G3 Blu Shower Degres 16 oz aerosol
Techspray
1: $28.70
413B-425G
Chemicals HEAVY DUTY FLUX REMO 425G (15 OZ) AEROSO ...
MG Chemicals
1: $16.82
NOVEC FLUX REMOVER 12 OZ
Chemicals Flux Remover 12 oz
3M Electronic Specialty
1: $23.69
NOVEC DEGREASER 12 OZ
Chemicals Degreaser 12 oz
3M Electronic Specialty
1: $24.40
OA109AP-11-1TB
Fans Fan 120x38 115VAC Ball Term 110cfm
Orion Fans
1: $14.51
WES51
Soldering Irons Weller Sldr Station Analog
Weller
1: $127.00
SD1728
Transistors RF Bipolar Power NPN 50V 30MHz
STMicroelectronics
1: $121.94
83-1000-0186
Soldering Flux #186 RMA FLUX PEN
Kester
1: $5.60
205089-1
D-Sub Contacts PIN CONTACT 24-20AWG gold over copp ...
TE Connectivity / AMP
1: $0.92
161-1640-EX
Phone Connectors 3.5MM MONO
Kobiconn
1: $1.04
24-7150-0018
Solder 62/36/2 .025 DIA. 1LB SPOOL
Kester
1: $88.62
C1206C331K2GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 200vo ...
Kemet
1: $0.56
LM385LP-2-5
Voltage & Current References 2.5V Micro Pwr
Texas Instruments
1: $0.67
RS02B1K000FE70
Wirewound Resistors - Through Hole 3watts 1Kohms 1 ...
Vishay/Dale
1: $0.83
MKP4F044706F00KYSD
Film Capacitors 250VOLTS 4.7uF 10%
WIMA
1: $6.48
MKP1G034706A00KYSD
Film Capacitors 400V .47uF 10% P27.5
WIMA
1: $2.93
33458
Terminals RNG TONGUE 12-10 1/4
TE Connectivity / AMP
1: $0.20
RS802
Bridge Rectifiers 8A 100V
Rectron
1: $1.24
B12J500E
Wirewound Resistors - Through Hole 12watt 500ohm 5 ...
Ohmite
1: $2.99

124867372 196146179 146456864