Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
533-24-7068-7617
Manufacturer Part #:

24-7068-7617

Manufacturer:

Description: Solder NO CLEAN FLUX 1LB .025 DIAMETER
Silverlight Page 2,321, Mouser Enhanced Catalog
PDF Page 2,321, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kester
Product Category: Solder
RoHS: RoHS Compliant Details
Product: Solder
Type: Wire, Rosin Core
Alloy: Sn96.5/Ag3/Cu0.5
Description/Function: No clean flux wire solder
Diameter: 0.025 in
Core Size: 58
Contains Lead: No
Package Type: Spool
Weight: 1 lb
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
47 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $116.61
  10: $106.88
  25: $98.66

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1631-16S
Chemicals G3 Flux Remover, 16 oz aerosol
Techspray
1: $27.48
1630-16S
Chemicals G3 Blu Shower Degres 16 oz aerosol
Techspray
1: $28.70
413B-425G
Chemicals HEAVY DUTY FLUX REMO 425G (15 OZ) AEROSO ...
MG Chemicals
1: $16.82
NOVEC FLUX REMOVER 12 OZ
Chemicals Flux Remover 12 oz
3M Electronic Specialty
1: $23.69
NOVEC DEGREASER 12 OZ
Chemicals Degreaser 12 oz
3M Electronic Specialty
1: $24.40
FK22X7R2J104K
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF ...
TDK
1: $2.12
G5V-2-DC12
Low Signal Relays - PCB ThruHole Sealed DPDT 12VDC ...
Omron Electronics
1: $2.02
58246-1
Crimpers .100 INTRCHNG HEAD CLOSED END
TE Connectivity / AMP
1: $188.88
6235
Test Probes SMD MICRO PROBE SET
Pomona Electronics
1: $28.88
3782-36-2
Test Leads 36" W/BAN PLUG RED
Pomona Electronics
1: $6.55
3782-36-0
Test Leads 36" W/BAN PLUG BLK
Pomona Electronics
1: $6.55
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
8341-10ML
Soldering Flux NO CLEAN FLUX PASTE 10ml Syringe
MG Chemicals
1: $9.75
24-7068-7603
Solder .020 DIA 1LB SPOOL NO CLEAN 25AWG
Kester
1: $117.93
24-7068-7601
Solder .031 DIA COR SIZE 58 NO CLEAN 21AWG 1LB
Kester
1: $111.03
1821-10F
Solder Removal PROWICK .055in WIDTH YLW 10ft LNTH ...
Techspray
1: $6.71
1935190
Fixed Terminal Blocks PT 1.5/5-5.0-H
Phoenix Contact
1: $0.76
R30Y-0100
Hook-up Wire 30AWG KYNAR INSUL 100' SPOOL YELLOW
OK Industries
1: $12.35
FK24X7R1E474K
Multilayer Ceramic Capacitors MLCC - Leaded 0.47uF ...
TDK
1: $0.31
24-7068-7606
Solder NO CLEAN FLUX 1LB .050 DIAMETER
Kester
1: $106.88

196146179 146456864 682249775 124867372