Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
533-24-7068-7602
Manufacturer Part #:

24-7068-7602

Manufacturer:

Description: Solder LEAD FREE .020 DIA NO CLEAN 1LB SPOOL
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kester
Product Category: Solder
RoHS: RoHS Compliant Details
Product: Solder
Type: Wire, Rosin Core
Alloy: Sn96.5Ag3Cu0.5
Description/Function: No Clean Flux Wire Solder
Diameter: 0.02 in
Core Size: 50
Weight: 1 lb
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Kester

Manufacturer Part #:
Description:
Solder .020 DIA 1LB SPOOL NO CLEAN 25AWG

Compare With Current Part
Customers Who Bought This Item Also Bought
1631-16S
Chemicals G3 Flux Remover, 16 oz aerosol
Techspray
1: $27.48
1630-16S
Chemicals G3 Blu Shower Degres 16 oz aerosol
Techspray
1: $28.70
413B-425G
Chemicals HEAVY DUTY FLUX REMO 425G (15 OZ) AEROSO ...
MG Chemicals
1: $16.82
NOVEC FLUX REMOVER 12 OZ
Chemicals Flux Remover 12 oz
3M Electronic Specialty
1: $23.69
NOVEC DEGREASER 12 OZ
Chemicals Degreaser 12 oz
3M Electronic Specialty
1: $24.40
TXB0108PWR
Translation - Voltage Levels 8-Bit Bi-directional ...
Texas Instruments
1: $1.94
20-101-0404
System-On-Modules - SOM RCM2000 RabbitCore
Rabbit Semiconductor
1: $69.00
INA128UA
Instrumentation Amplifiers Precision Low Power Ins ...
Texas Instruments
1: $8.80
TPS61170DRVR
DC/DC Switching Regulators 1.2A Sw Hi Vltg Boost C ...
Texas Instruments
1: $3.15
CC2531EMK
Development Boards & Kits - Wireless CC2531 Eval M ...
Texas Instruments
1: $52.31
50079-8100
Headers & Wire Housings TERMINAL 26-28 BULK
Molex
1: $0.16
TPS79533DCQR
Low Dropout Regulators - LDO High PSRR Fast RF Hig ...
Texas Instruments
1: $2.43
564R20GAS10
Ceramic Disc Capacitors .01uF 2Kvolts 20%
Vishay/Cera-Mite
1: $0.69
LM350K
Linear Regulators - Standard 1.2-25V Adj Positive
STMicroelectronics
1: $6.87
291-1K-RC
Carbon Film Resistors - Through Hole 1Kohms 0.05
Xicon
1: $0.10
1672-10S
Chemicals Freezer,10oz aerosol
Techspray
1: $9.40
24-7068-7600
Solder .031 DIA COR SIZE 50 NO CLEAN 21AWG 1LB
Kester
1: $106.71
952D6
Soldering Flux 952D6 FLUX PEN
Kester
1: $5.60
CGA3E3X7R1H224K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.27
24-7068-6403
Solder LEAD FREE .031 DIA 1LB SPOOL
Kester
1: $111.75


This product is also available in:
146456864 124867372 682249775