Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
533-24-7068-7601
Manufacturer Part #:

24-7068-7601

Manufacturer:

Description: Solder .031 DIA COR SIZE 58 NO CLEAN 21AWG 1LB
Silverlight Page 2,321, Mouser Enhanced Catalog
PDF Page 2,321, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kester
Product Category: Solder
RoHS: RoHS Compliant Details
Product: Solder
Type: Wire, Rosin Core
Alloy: Sn96.5/Ag3/Cu0.5
Description/Function: No clean flux wire solder
Diameter: 0.031 in
Core Size: 58
Contains Lead: No
Package Type: Spool
Factory Pack Quantity: 100
Weight: 1 lb
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
36 Can Ship Immediately

On Order: 100 View Delivery Dates  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $111.03
  10: $102.17
  25: $94.71

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1631-16S
Chemicals G3 Flux Remover, 16 oz aerosol
Techspray
1: $27.48
1630-16S
Chemicals G3 Blu Shower Degres 16 oz aerosol
Techspray
1: $28.70
413B-425G
Chemicals HEAVY DUTY FLUX REMO 425G (15 OZ) AEROSO ...
MG Chemicals
1: $16.82
NOVEC FLUX REMOVER 12 OZ
Chemicals Flux Remover 12 oz
3M Electronic Specialty
1: $23.69
NOVEC DEGREASER 12 OZ
Chemicals Degreaser 12 oz
3M Electronic Specialty
1: $24.40
LY2-DC24
General Purpose Relays PLUG-IN DPDT 24VDC
Omron Industrial
1: $7.09
6235
Test Probes SMD MICRO PROBE SET
Pomona Electronics
1: $28.88
3782-36-2
Test Leads 36" W/BAN PLUG RED
Pomona Electronics
1: $6.55
154-2442-E
USB Connectors B TYPE 4P WHITE
Kobiconn
1: $0.85
24-7068-7603
Solder .020 DIA 1LB SPOOL NO CLEAN 25AWG
Kester
1: $117.93
952D6
Soldering Flux 952D6 FLUX PEN
Kester
1: $5.60
M3213
Cable Mounting & Accessories LTCG PG-11 BLACK With ...
Heyco
1: $1.19
24-6337-8801
Solder 63/37 .031 DIA. 1LB SPOOL
Kester
1: $50.01
24-6337-0027
Solder 63/37 .031 DIA. 1LB SPOOL
Kester
1: $46.08
L7805ACP
Linear Regulators - Standard 5.0V 1.0A Positive
STMicroelectronics
1: $0.89
DP-200
Solder Removal ESD Desold Pump
OK Industries
1: $23.50
24-7068-6403
Solder LEAD FREE .031 DIA 1LB SPOOL
Kester
1: $111.75
1554S2GY
Enclosures, Boxes, & Cases 6.3 X 6.3 X 3.5 Poly Fl ...
Hammond Manufacturing
1: $24.87
24-7068-7606
Solder NO CLEAN FLUX 1LB .050 DIAMETER
Kester
1: $106.88
C0603C104K4RACTM
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16vol ...
Kemet
1: $0.10

196146179 124867372 682249775 146456864