Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
533-24-7068-6417
Manufacturer Part #:

24-7068-6417

Manufacturer:

Description: Solder WATER SOLUBLE FLUX 1LB .025 DIAMETER
Silverlight Page 2,321, Mouser Enhanced Catalog
PDF Page 2,321, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kester
Product Category: Solder
RoHS: RoHS Compliant Details
Product: Solder
Type: Wire, Water Soluble
Alloy: Sn96.5/Ag3/Cu0.5
Description/Function: Water soluble flux
Diameter: 0.025 in
Core Size: 66
Contains Lead: No
Package Type: Spool
Weight: 1 lb
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $102.97
  10: $93.36
  25: $86.96

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1631-16S
Chemicals G3 Flux Remover, 16 oz aerosol
Techspray
1: $27.48
1630-16S
Chemicals G3 Blu Shower Degres 16 oz aerosol
Techspray
1: $28.70
413B-425G
Chemicals HEAVY DUTY FLUX REMO 425G (15 OZ) AEROSO ...
MG Chemicals
1: $16.82
NOVEC FLUX REMOVER 12 OZ
Chemicals Flux Remover 12 oz
3M Electronic Specialty
1: $23.69
NOVEC DEGREASER 12 OZ
Chemicals Degreaser 12 oz
3M Electronic Specialty
1: $24.40
43030-0008
Headers & Wire Housings TERMINAL 20-24 BULK
Molex
1: $0.20
B3F-1052
Tactile Switches 6X6 Proj 7.3mm Btn Force 150g w/G ...
Omron Electronics
1: $0.29
LM2588S-ADJ/NOPB
DC/DC Switching Converters 5A FLYBACK REGULATOR
Texas Instruments
1: $9.57
DG409DY+
Multiplexer Switch ICs Dual 4:1 CMOS Analog
Maxim Integrated
1: $8.48
DAC8554IPW
Digital to Analog Converters - DAC 16-Bit Quad Ch ...
Texas Instruments
1: $13.73
LM3900N
Operational Amplifiers - Op Amps Quad
Texas Instruments
1: $0.51
CXA-P1212A-WJL
EL/CCFL Inverters & Accessories DC to AC Inverter
TDK
1: $36.12
DG407DYZ
Multiplexer Switch ICs MUX DIFF 8:1 28 IND
Intersil
1: $7.95
3FD-210
Power Transformers 10VCT@0.11A 5V@0.22A Dual Prima ...
Tamura
1: $3.78
83-1097-2331
Soldering Flux 2331-ZX WS FLUX PEN
Kester
1: $5.60
15-31-1066
Pin & Socket Connectors 6P HEADER
Molex
1: $1.89
24-7068-6401
Solder LEAD FREE .02 DIA 1LB SPOOL
Kester
1: $118.97
24-6337-6417
Solder 63/37 .025 DIA. 1LB SPOOL
Kester
1: $40.04
24-6337-6401 (1 LB)
Solder 63/37 .020 DIA. 1LB SPOOL
Kester
1: $52.65
19016-0003
Terminals 22-18 11X032 FE QUIK
Molex
1: $0.07


This product is also available in:
146456864 124867372 682249775