Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
533-24-7068-1404
Manufacturer Part #:

24-7068-1404

Manufacturer:

Description: Solder ACTIVATED ROSN FLUX 1LB .050 DIAMETER
Silverlight Page 2,321, Mouser Enhanced Catalog
PDF Page 2,321, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kester
Product Category: Solder
RoHS: RoHS Compliant Details
Product: Solder
Type: Wire, Rosin Core
Alloy: Sn96.5/Ag3/Cu0.5
Description/Function: Activated rosin flux
Diameter: 0.05 in
Core Size: 66
Contains Lead: No
Package Type: Spool
Factory Pack Quantity: 25
Weight: 1 lb
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
15 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $112.61
  10: $103.22
  25: $95.28

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1631-16S
Chemicals G3 Flux Remover, 16 oz aerosol
Techspray
1: $27.48
1630-16S
Chemicals G3 Blu Shower Degres 16 oz aerosol
Techspray
1: $28.70
413B-425G
Chemicals HEAVY DUTY FLUX REMO 425G (15 OZ) AEROSO ...
MG Chemicals
1: $16.82
NOVEC FLUX REMOVER 12 OZ
Chemicals Flux Remover 12 oz
3M Electronic Specialty
1: $23.69
NOVEC DEGREASER 12 OZ
Chemicals Degreaser 12 oz
3M Electronic Specialty
1: $24.40
PME271Y447MR30
Film Capacitors 250volts 4700pF 20% LS 10.2mm
Kemet
1: $1.12
2N7000
MOSFET N-CHANNEL 60V 200mA
Fairchild Semiconductor
1: $0.11
39-00-0039
Headers & Wire Housings SOCKET 24-18AWG BULK
Molex
1: $0.42
SMP100LC-400
TVS Diodes - Transient Voltage Suppressors 400V 50 ...
STMicroelectronics
1: $0.84
EN3C3FX
Standard Circular Connector 3C FEMALE CORD W/#20
Switchcraft
1: $7.06
U9VLJPFP
Consumer Battery & Photo Battery 9V 1.2Ah FOIL POU ...
Ultralife
1: $8.45
EA2-12NJ
Low Signal Relays - PCB COIL 12VDC NON-LATCH
NEC
1: $2.60
156-1209T-E
D-Sub Standard Connectors 9 P SOLDER MALE
Kobiconn
1: $0.61
24-7068-1406
Solder ACTIVATED ROSN FLUX 1LB .025 DIAMETER
Kester
1: $112.01
952D6
Soldering Flux 952D6 FLUX PEN
Kester
1: $5.60
RT2
Soldering Irons Weller Fine Pt Tip For WMRP Pencil
Weller
1: $35.90
BK/1A5018-10-R
Fuse Clips TRON FUSE CLIP
Cooper Bussmann
1: $0.19
FK26X7R1E225K
Multilayer Ceramic Capacitors MLCC - Leaded 2.2uF ...
TDK
1: $0.44
KP-1075Y
Terminals 155 PC. KIT
Panduit
1: $77.51
24-7068-1402
Solder LEAD FREE .031 DIA 1LB SPOOL
Kester
1: $112.46

196146179 124867372 682249775 146456864