Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
533-24-6337-9713
Manufacturer Part #:

24-6337-9713 (1 LB)

Manufacturer:

Description: Solder 63/37 .031 DIA. 1LB SPOOL
Silverlight Page 2,321, Mouser Enhanced Catalog
PDF Page 2,321, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kester
Product Category: Solder
RoHS: No
Product: Solder
Type: Wire, Rosin Core
Alloy: Sn63/Pb37
Description/Function: Mildly activated rosin wire solder
Diameter: 0.031 in
Core Size: 58
Contains Lead: Yes
Package Type: Spool
Factory Pack Quantity: 25
Weight: 1 lb
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
35 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $37.95
  10: $32.18
  25: $28.73

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1631-16S
Chemicals G3 Flux Remover, 16 oz aerosol
Techspray
1: $27.48
1630-16S
Chemicals G3 Blu Shower Degres 16 oz aerosol
Techspray
1: $28.70
413B-425G
Chemicals HEAVY DUTY FLUX REMO 425G (15 OZ) AEROSO ...
MG Chemicals
1: $16.82
NOVEC FLUX REMOVER 12 OZ
Chemicals Flux Remover 12 oz
3M Electronic Specialty
1: $23.69
NOVEC DEGREASER 12 OZ
Chemicals Degreaser 12 oz
3M Electronic Specialty
1: $24.40
UA7805CKCT
Linear Regulators - Standard 3P 1.5A Fixed 5V Pos ...
Texas Instruments
1: $0.37
UA7808CKCT
Linear Regulators - Standard 3 Pin 1.5A Fixed 8V P ...
Texas Instruments
1: $0.37
PIC12F683-I/P
8-bit Microcontrollers - MCU 3.5KB 128 RAM 6 I/O
Microchip Technology
1: $1.48
WES51
Soldering Irons Weller Sldr Station Analog
Weller
1: $127.00
PIC18F2580-I/SO
8-bit Microcontrollers - MCU 32 KB FL 1536 RAM 25 ...
Microchip Technology
1: $6.26
83-1000-0186
Soldering Flux #186 RMA FLUX PEN
Kester
1: $5.60
24-6337-9703
Solder 63/37 .015" DIA. 1LB SPOOL
Kester
1: $56.23
10090099-S094XLF
D-Sub Standard Connectors 9P SKT RA US STYLE UNC 4 ...
FCI
1: $0.83
170LX
Wire Stripping & Cutting Tools ESD SAFE SHEAR CUTT ...
Plato
1: $8.12
201
PCB Holders & Vises PANAVISE JR.
Panavise
1: $29.98
1610-P
Chemicals Iso Alcohol 99.8% 1 pint
Techspray
1: $11.00
1803-10F
Solder Removal PROWICK .075in WIDTH GREEN 10ft LEN ...
Techspray
1: $5.78
110-91-628-41-001000
IC & Component Sockets 28P SLDRTL IC SKT
Mill-Max
1: $1.98
24-6337-9700 (1 LB)
Solder 63/37 .020 DIA. 1LB SPOOL
Kester
1: $67.09
273-390K-RC
Metal Film Resistors - Through Hole 390Kohms 1% 50 ...
Xicon
1: $0.14

196146179 146456864 124867372