Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
533-24-6337-8834
Manufacturer Part #:

24-6337-8834

Manufacturer:

Description: Solder 63/37 .020 DIA. 1LB SPOOL
Silverlight Page 2,321, Mouser Enhanced Catalog
PDF Page 2,321, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kester
Product Category: Solder
RoHS: No
Product: Solder
Type: Wire, Rosin Core
Alloy: Sn63/Pb37
Description/Function: No clean wire solder
Diameter: 0.02 in
Core Size: 58
Contains Lead: Yes
Package Type: Spool
Factory Pack Quantity: 25
Weight: 1 lb
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
31 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $50.28
  10: $47.03
  25: $44.91

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1631-16S
Chemicals G3 Flux Remover, 16 oz aerosol
Techspray
1: $27.48
1630-16S
Chemicals G3 Blu Shower Degres 16 oz aerosol
Techspray
1: $28.70
413B-425G
Chemicals HEAVY DUTY FLUX REMO 425G (15 OZ) AEROSO ...
MG Chemicals
1: $16.82
NOVEC FLUX REMOVER 12 OZ
Chemicals Flux Remover 12 oz
3M Electronic Specialty
1: $23.69
NOVEC DEGREASER 12 OZ
Chemicals Degreaser 12 oz
3M Electronic Specialty
1: $24.40
112AX
Phone Connectors 2C ENCLOSED 1/4"
Switchcraft
1: $2.80
MINISMDC014F-2
Resettable Fuses .14A 60V 10A Imax
TE Connectivity / Raychem
1: $0.31
8341-10ML
Soldering Flux NO CLEAN FLUX PASTE 10ml Syringe
MG Chemicals
1: $9.75
WD1002
Soldering Irons Weller Soldr Station Digital WP80 ...
Weller
1: $347.00
24-6337-8801
Solder 63/37 .031 DIA. 1LB SPOOL
Kester
1: $50.01
24-6337-8800 (1 LB)
Solder 63/37 .031 DIA. 1LB SPOOL
Kester
1: $59.09
83-1000-0951
Soldering Flux #951 NO CLN FLUX PEN
Kester
1: $5.60
EROP7SA
Pliers & Tweezers Erem 4.5" Tweezers Micro-fine Cu ...
Apex Tool Group (Formerly Cooper Tools)
1: $3.70
24-6337-8813
Solder 63/37 .040 DIA. 1LB SPOOL
Kester
1: $41.68
24-6337-8806
Solder 63/37 .015 DIA. 1LB SPOOL
Kester
1: $55.46
DF3-12S-2C
Headers & Wire Housings 2MM RECEPT HOUSING 12 POS ...
Hirose Connector
1: $0.41
P6KE39AG
TVS Diodes - Transient Voltage Suppressors 39V 600 ...
ON Semiconductor
1: $0.41
271-100K-RC
Metal Film Resistors - Through Hole 100Kohms 1% 50 ...
Xicon
1: $0.13
291-330-RC
Carbon Film Resistors - Through Hole 330ohms 0.05
Xicon
1: $0.10
1821-5F
Solder Removal PROWICK .055in WIDTH YLW 5ft LNTH A ...
Techspray
1: $3.52


This product is also available in:
146456864 124867372