Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
533-24-6337-8806
Manufacturer Part #:

24-6337-8806

Manufacturer:

Description: Solder 63/37 .015 DIA. 1LB SPOOL
Mouser Online Catalog Page 2,321, Mouser Online Catalog
PDF Page 2,321, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kester
Product Category: Solder
RoHS: No
Product: Solder
Type: Wire, Rosin Core
Alloy: 63/37
Description/Function: No clean wire solder
Diameter: 0.381 mm
Core Size: 50
Brand: Kester
Contains Lead: Yes
Package Type: Spool
Product Category: Solder
Factory Pack Quantity: 75
Weight: 1 lb
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
36 Can Ship Immediately

On Order: 75 View Delivery Dates  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $55.46
  10: $51.39
  25: $47.93

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1631-16S
Chemicals G3 Flux Remover, 16 oz aerosol
Techspray
1: $28.30
1630-16S
Chemicals G3 Blu Shower Degres 16 oz aerosol
Techspray
1: $29.56
413B-425G
Chemicals HEAVY DUTY FLUX REMO 425G (15 OZ) AEROSO ...
MG Chemicals
1: $16.82
NOVEC FLUX REMOVER 12 OZ
Chemicals Flux Remover 12 oz
3M Electronic Specialty
1: $23.69
NOVEC DEGREASER 12 OZ
Chemicals Degreaser 12 oz
3M Electronic Specialty
1: $24.40
WES51
Soldering Irons Weller Sldr Station Analog
Weller
1: $129.80
MK17-B-2
Proximity Sensors 1 Form A SMT Gull wing
MEDER electronic (Standex)
1: $4.10
SMBJ5.0CA-E3/52
TVS Diodes - Transient Voltage Suppressors 600W 5. ...
Vishay Semiconductors
1: $0.89
EROP7SA
Pliers & Tweezers Erem 4.5" Tweezers Micro-fine Cu ...
Apex Tool Group (Formerly Cooper Tools)
1: $3.90
ETS
Soldering Irons Weller Lng Conicl Tp .015"x.000"x1 ...
Weller
1: $4.00
83-1000-0186
Soldering Flux #186 RMA FLUX PEN
Kester
1: $4.78
1823-10F
Solder Removal PROWICK .098in WIDTH BLU 10ft LNTH ...
Plato
1: $7.29
1821-10F
Solder Removal PROWICK .055in WIDTH YLW 10ft LNTH ...
Plato
1: $6.84
24-6337-8801
Solder 63/37 .031 DIA. 1LB SPOOL
Kester
1: $50.01
24-6337-0027
Solder 63/37 .031 DIA. 1LB SPOOL
Kester
1: $31.40
AC4790-200A
RF Modules 200mW W/ INTERNAL ANTENNA
Laird Technologies Wireless M2M
1: $63.85
292-10K-RC
Thick Film Resistors - SMD 1/10WATT 10KOHMS 1%
Xicon
5000: $0.00
24-6337-8809
Solder 63/37 .025 DIA. 1LB SPOOL
Kester
1: $40.92
73-7792-7
Ethernet Cables / Networking Cables BLUE 7'
AIM-Cambridge / Emerson Connectivity Solutions
1: $3.19
EROP5SA
Pliers & Tweezers Erem 4.5" Tweezers Micro-fine Ti ...
Apex Tool Group (Formerly Cooper Tools)
1: $3.90


This product is also available in:
101033644 103473579 189371293 135447173 146456864 167108296 124867372 196146179