Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
533-24-6337-8801
Manufacturer Part #:

24-6337-8801

Manufacturer:

Description: Solder 63/37 .031 DIA. 1LB SPOOL
Silverlight Page 2,321, Mouser Enhanced Catalog
PDF Page 2,321, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kester
Product Category: Solder
RoHS: No
Product: Solder
Type: Wire, Rosin Core
Alloy: Sn63/Pb37
Description/Function: No clean wire solder
Diameter: 0.031 in
Core Size: 58
Contains Lead: Yes
Package Type: Spool
Weight: 1 lb
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
136 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $50.01
  10: $41.10
  25: $35.23

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1631-16S
Chemicals G3 Flux Remover, 16 oz aerosol
Techspray
1: $27.48
1630-16S
Chemicals G3 Blu Shower Degres 16 oz aerosol
Techspray
1: $28.70
413B-425G
Chemicals HEAVY DUTY FLUX REMO 425G (15 OZ) AEROSO ...
MG Chemicals
1: $16.82
NOVEC FLUX REMOVER 12 OZ
Chemicals Flux Remover 12 oz
3M Electronic Specialty
1: $23.69
NOVEC DEGREASER 12 OZ
Chemicals Degreaser 12 oz
3M Electronic Specialty
1: $24.40
39-00-0039
Headers & Wire Housings SOCKET 24-18AWG BULK
Molex
1: $0.42
08-50-0114
Headers & Wire Housings CRIMP TERM 22-30 TIN
Molex
1: $0.09
0251001.MXL
Fuses 125V 1A
Littelfuse
1: $0.50
24-6040-0027
Solder 60/40 .031 DIA. 1LB SPOOL
Kester
1: $40.50
83-1000-0951
Soldering Flux #951 NO CLN FLUX PEN
Kester
1: $5.60
2907431
Terminal Block Tools & Accessories ME17.5OT-MSTB0 ...
Phoenix Contact
1: $23.72
ECE-A1HKS100
Aluminum Electrolytic Capacitors - Leaded 10uF 50V
Panasonic Electronic Components
1: $0.09
390088-1
Headers & Wire Housings DUAL BEAM SHUNT
TE Connectivity / AMP
1: $0.62
24-6337-8834
Solder 63/37 .020 DIA. 1LB SPOOL
Kester
1: $50.28
24-6337-8817
Solder 63/37 .062 DIA. 1LB SPOOL
Kester
1: $45.47
24-6337-8806
Solder 63/37 .015 DIA. 1LB SPOOL
Kester
1: $55.46
TC4427AVPA
Power Driver ICs 1.5A Dual td Match
Microchip Technology
1: $2.01
271-4.7K-RC
Metal Film Resistors - Through Hole 4.7Kohms 1% 50 ...
Xicon
1: $0.13
271-100K-RC
Metal Film Resistors - Through Hole 100Kohms 1% 50 ...
Xicon
1: $0.13
172-2008
Cable Assemblies 72" GRY RT ANG CABLE
Kobiconn
1: $4.58

124867372 196146179 146456864