|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
533-24-6337-6403
Manufacturer Part #:

24-6337-6403 (1 LB)

Manufacturer:

Description:
Solder 63/37 .031 DIA. 1LB SPOOL
Mouser Online Catalog Page 2,338, Mouser Online Catalog
PDF Page 2,338, PDF Catalog Page
24-6337-6403 (1 LB) Datasheet 24-6337-6403 (1 LB) Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kester
Product Category: Solder
RoHS: No
Product: Solder
Type: Wire, Water Soluble
Brand: Kester
Alloy: 63/37
Description/Function: Water soluble wire solder
Diameter: 0.79 mm
Core Size: 66
Contains Lead: Yes
Package Type: Spool
Packaging: Bulk
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1631-16S Chemicals 36
413B-425G Chemicals 8
1630-16S Chemicals 14
ImageMfr. Part #DescriptionStock 
MC34164P-3RPG Supervisory Circuits 3,193
FK24X5R1E475K Multilayer Ceramic Capacitors MLCC - Leaded 4,494
FK24X7R1E474K Multilayer Ceramic Capacitors MLCC - Leaded 7,677
UPJ1V101MPD1TD Aluminum Electrolytic Capacitors - Leaded 4,577
271-10K-RC Metal Film Resistors - Through Hole 427,875
24-6337-6422 Solder 15
24-6337-6411 Solder 31
Real Time Availability
Stock:
18 Can Ship Immediately

On Order:

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$46.37
10:
$38.10
25:
$32.66

To add to a project, please Log In.

101033644 103473579 127732640 135447173 189371293 124867372 146456864 167108296 176235496 170220770 196146179