|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
533-24-6337-27
Manufacturer Part #:

24-6337-0027

Manufacturer:

Description:
Solder 63/37 .031 DIA. 1LB SPOOL
Mouser Online Catalog Page 2,338, Mouser Online Catalog
PDF Page 2,338, PDF Catalog Page
24-6337-0027 Datasheet 24-6337-0027 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kester
Product Category: Solder
RoHS: No
Product: Solder
Type: Wire, Rosin Core
Brand: Kester
Alloy: Sn63/Pb37
Description/Function: Activated rosin wire solder
Diameter: 0.031 in
Core Size: 66
Contains Lead: Yes
Package Type: Spool
Packaging: Bulk
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1631-16S Chemicals 36
1630-16S Chemicals 8
ImageMfr. Part #DescriptionStock 
1N4148 Diodes - General Purpose, Power, Switching 115,946
ETP Soldering Irons 409
WES51 Soldering Irons 63
24-6337-0007 Solder 44
83-1000-0186 Soldering Flux 213
80-4-5 Solder Removal 49
24-6337-0061 Solder 22
1810-5F Solder Removal 110
80-3-5 Solder Removal 63
TC205 Solder Removal 454
Real Time Availability
Stock:
88 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$31.40
10:
$30.46
25:
$29.54

To add to a project, please Log In.

124867372 127732640 196146179 135447173 146456864 176235496 103473579 170220770