Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
533-24-6337-18
Manufacturer Part #:

24-6337-0018

Manufacturer:

Description: Solder 63/37 .025 DIA. 1LB SPOOL
Silverlight Page 2,321, Mouser Enhanced Catalog
PDF Page 2,321, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kester
Product Category: Solder
RoHS: No
Product: Solder
Type: Wire, Rosin Core
Alloy: Sn63/Pb37
Description/Function: Activated rosin wire solder
Diameter: 0.025 in
Core Size: 66
Contains Lead: Yes
Package Type: Spool
Weight: 1 lb
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
37 Can Ship Immediately

On Order: 100 View Delivery Dates  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $49.51
  10: $40.66
  25: $34.88

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1631-16S
Chemicals G3 Flux Remover, 16 oz aerosol
Techspray
1: $27.48
1630-16S
Chemicals G3 Blu Shower Degres 16 oz aerosol
Techspray
1: $28.70
413B-425G
Chemicals HEAVY DUTY FLUX REMO 425G (15 OZ) AEROSO ...
MG Chemicals
1: $16.82
NOVEC FLUX REMOVER 12 OZ
Chemicals Flux Remover 12 oz
3M Electronic Specialty
1: $23.69
NOVEC DEGREASER 12 OZ
Chemicals Degreaser 12 oz
3M Electronic Specialty
1: $24.40
WES51
Soldering Irons Weller Sldr Station Analog
Weller
1: $127.00
LM7805ACT
Linear Regulators - Standard 3A 2% OUTPUT TOL 3-TE ...
Fairchild Semiconductor
1: $0.69
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.09
291-1K-RC
Carbon Film Resistors - Through Hole 1Kohms 0.05
Xicon
1: $0.10
08-50-0114
Headers & Wire Housings CRIMP TERM 22-30 TIN
Molex
1: $0.09
83-1000-0186
Soldering Flux #186 RMA FLUX PEN
Kester
1: $5.60
83-1000-0951
Soldering Flux #951 NO CLN FLUX PEN
Kester
1: $5.60
24-6337-0027
Solder 63/37 .031 DIA. 1LB SPOOL
Kester
1: $46.08
24-6337-0007
Solder 63/37 .015 DIA. 1LB SPOOL
Kester
1: $55.36
21039-0321
FFC / FPC Jumper Cables 6" JUMPER 16 CIRCUIT
Molex
1: $3.95
MW22B-10-100K
Precision Potentiometers 2W 100Kohms 5%
ETI Systems
1: $16.25
HUF76423P3
MOSFET 20a 60V N-Channel 0.037Ohm
Fairchild Semiconductor
1: $1.00
K103M15X7RF53H5
Multilayer Ceramic Capacitors MLCC - Leaded 0.01uF ...
Vishay/BC Components
1: $0.28
444
Solder Removal SUPRWIK .100 inWIDTH BLUE 25FT LENG ...
MG Chemicals
1: $13.33
24-6337-0061
Solder 63/37 .062 DIA. 1LB SPOOL
Kester
1: $49.01

196146179 124867372 146456864