Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
533-24-6040-6403
Manufacturer Part #:

24-6040-6403

Manufacturer:

Description: Solder 60/40 .031 DIA. 1LB SPOOL
Silverlight Page 2,321, Mouser Enhanced Catalog
PDF Page 2,321, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kester
Product Category: Solder
RoHS: No
Product: Solder
Type: Wire
Alloy: 60/40
Description/Function: Wire solder
Diameter: 0.79 mm
Core Size: 66
Contains Lead: Yes
Package Type: Spool
Factory Pack Quantity: 100
Weight: 1 lb
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
47 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $41.27
  10: $34.59
  25: $29.86

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1631-16S
Chemicals G3 Flux Remover, 16 oz aerosol
Techspray
1: $27.48
1630-16S
Chemicals G3 Blu Shower Degres 16 oz aerosol
Techspray
1: $28.70
413B-425G
Chemicals HEAVY DUTY FLUX REMO 425G (15 OZ) AEROSO ...
MG Chemicals
1: $16.82
NOVEC FLUX REMOVER 12 OZ
Chemicals Flux Remover 12 oz
3M Electronic Specialty
1: $23.69
NOVEC DEGREASER 12 OZ
Chemicals Degreaser 12 oz
3M Electronic Specialty
1: $24.40
DMS-20PC-1-LM-C
Digital Panel Meters 85-264Vrms 47-63Hz 3 Digit Re ...
Murata Power Solutions
1: $56.00
NC3MD-LX
XLR Connectors 3P MALE NICKEL/SILVR DUPLEX GRD CON ...
Neutrik
1: $3.20
1978-DP
Chemicals SILICONE FREE HEAT SINK 4oz TUBE
Techspray
1: $28.76
83-1097-2331
Soldering Flux 2331-ZX WS FLUX PEN
Kester
1: $5.60
24-6040-0027
Solder 60/40 .031 DIA. 1LB SPOOL
Kester
1: $40.50
24-6337-8802
Solder 63/37 .031 DIA. 1LB SPOOL
Kester
1: $36.70
24-6337-6403 (1 LB)
Solder 63/37 .031 DIA. 1LB SPOOL
Kester
1: $46.37
24-6040-0018
Solder 60/40 .025 DIA. 1LB SPOOL
Kester
1: $38.50
0251003.MXL
Fuses 125V 3A
Littelfuse
1: $0.50
UVZ1E102MPD1TD
Aluminum Electrolytic Capacitors - Leaded 1000uF 2 ...
Nichicon
1: $0.29
AC05000003909JAC00
Wirewound Resistors - Through Hole 5watts 39ohms 5 ...
Vishay/Draloric
1: $0.46
S4020L
SCRs 20A 400V
Littelfuse
1: $1.73
8845A-TPIT
Test Probes Test Probe IC Tip Set, Red/Black
Fluke
1: $15.00
20-060-HW
Soldering Irons DESOLDER TIP 1/8IN 20 SERIES
Plato
1: $2.37
108-MS550A
Toggle Switches TOGLE MDGT SPDT SLV
Mountain Switch
1: $2.15

196146179 124867372 146456864