Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
533-24-6040-66
Manufacturer Part #:

24-6040-0066

Manufacturer:

Description: Solder 60/40 .093 DIA. 1LB SPOOL
Silverlight Page 2,321, Mouser Enhanced Catalog
PDF Page 2,321, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kester
Product Category: Solder
RoHS: No
Product: Solder
Type: Wire
Alloy: 60/40
Description/Function: Wire solder
Diameter: 2.36 mm
Core Size: 66
Contains Lead: Yes
Package Type: Spool
Factory Pack Quantity: 100
Weight: 1 lb
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
43 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $36.14
  10: $33.92
  25: $31.54

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1631-16S
Chemicals G3 Flux Remover, 16 oz aerosol
Techspray
1: $27.48
1630-16S
Chemicals G3 Blu Shower Degres 16 oz aerosol
Techspray
1: $28.70
413B-425G
Chemicals HEAVY DUTY FLUX REMO 425G (15 OZ) AEROSO ...
MG Chemicals
1: $16.82
NOVEC FLUX REMOVER 12 OZ
Chemicals Flux Remover 12 oz
3M Electronic Specialty
1: $23.69
NOVEC DEGREASER 12 OZ
Chemicals Degreaser 12 oz
3M Electronic Specialty
1: $24.40
CFM05S050
Linear and Switching Power Supplies 5W 85-264VAC 5 ...
Cincon
1: $17.13
OA109AP-11-1TB
Fans Fan 120x38 115VAC Ball Term 110cfm
Orion Fans
1: $14.51
111-0103-001
Test Plugs & Test Jacks BINDING POST BLACK
Johnson / Emerson Connectivity Solutions
1: $3.45
111-0102-001
Test Plugs & Test Jacks BINDING POST RED
Johnson / Emerson Connectivity Solutions
1: $3.45
22-05-3021
Headers & Wire Housings R/A PCB HDR 2P TIN FRICTIO ...
Molex
1: $0.48
24-6040-0018
Solder 60/40 .025 DIA. 1LB SPOOL
Kester
1: $38.50
24-6040-0061
Solder 60/40 .062 DIA. 1LB SPOOL
Kester
1: $37.96
80-4-5
Solder Removal .110" BLUE
Chemtronics
1: $4.61
BT4S-M
Cable Ties NYLON 14.4" 50LBS
Panduit
1: $0.26
426-LF
Solder Removal SUPRWIK .100in WIDTH BLUE 5FT LENGT ...
MG Chemicals
1: $4.30
24-6040-0053
Solder 60/40 .050 DIA. 1LB SPOOL
Kester
1: $34.82
C330C474M1U5TA
Multilayer Ceramic Capacitors MLCC - Leaded C330 0 ...
Kemet
1: $0.66
D2425D
Solid State Relays - Industrial Mount 25A 280VAC D ...
Crydom
1: $75.67
WS2G
Soldering Workstation Equipment Workstand Green Au ...
OK International
1: $33.19
MFR-H2-ST
Soldering Irons Handpiece Soldering Tip
OK International
1: $93.33

124867372 196146179 146456864