|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
533-24-6040-27
Manufacturer Part #:

24-6040-0027

Manufacturer:

Description:
Solder 60/40 .031 DIA. 1LB SPOOL
Mouser Online Catalog Page 2,338, Mouser Online Catalog
PDF Page 2,338, PDF Catalog Page
24-6040-0027 Datasheet 24-6040-0027 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kester
Product Category: Solder
RoHS: No
Product: Solder
Type: Wire
Brand: Kester
Alloy: 60/40
Description/Function: Wire solder
Diameter: 0.79 mm
Core Size: 66
Contains Lead: Yes
Package Type: Spool
Packaging: Bulk
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1631-16S Chemicals 36
1630-16S Chemicals 8
ImageMfr. Part #DescriptionStock 
WESD51 Soldering Irons 44
1N4148 Diodes - General Purpose, Power, Switching 116,189
ETP Soldering Irons 409
DP-100 Solder Removal 53
24-6337-0027 Solder 89
24-6040-0061 Solder 53
80-4-5 Solder Removal 51
83-1000-0186 Soldering Flux 213
80-2-5 Solder Removal 106
Real Time Availability
Stock:
52 Can Ship Immediately

On Order:

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$30.99
10:
$28.64
25:
$27.44

To add to a project, please Log In.

101033644 167108296 189371293 135447173 196146179 124867372 146456864 170220770 176235496 103473579 127732640