Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
533-24-6040-0010
Manufacturer Part #:

24-6040-0010

Manufacturer:

Description: Solder 60/40 .020 DIA. 1LB SPOOL
Silverlight Page 2,321, Mouser Enhanced Catalog
PDF Page 2,321, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kester
Product Category: Solder
RoHS: No
Product: Solder
Type: Wire
Alloy: 60/40
Description/Function: Wire solder
Diameter: 0.51 mm
Core Size: 66
Contains Lead: Yes
Package Type: Spool
Factory Pack Quantity: 25
Weight: 1 lb
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
31 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $46.85
  10: $43.11
  25: $41.34

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1631-16S
Chemicals G3 Flux Remover, 16 oz aerosol
Techspray
1: $27.48
1630-16S
Chemicals G3 Blu Shower Degres 16 oz aerosol
Techspray
1: $28.70
413B-425G
Chemicals HEAVY DUTY FLUX REMO 425G (15 OZ) AEROSO ...
MG Chemicals
1: $16.82
NOVEC FLUX REMOVER 12 OZ
Chemicals Flux Remover 12 oz
3M Electronic Specialty
1: $23.69
NOVEC DEGREASER 12 OZ
Chemicals Degreaser 12 oz
3M Electronic Specialty
1: $24.40
CN113-230-0001VE
Automotive Connectors 230P 0.5MM AUTO-INFO MOD CAR ...
Yamaichi Electronics
1: $11.98
XM3B-0942-112-LS
D-Sub Standard Connectors 9Pin Slim DSubConn RA DI ...
Omron Electronics
1: $2.69
501789
Test Clips MULTI-COLOR 10 LEADS BU-00287
Silvertronic
1: $4.00
83-1000-0186
Soldering Flux #186 RMA FLUX PEN
Kester
1: $5.60
PA70058
Wire Stripping & Cutting Tools WIRE STRIPPER - BUN ...
Greenlee
1: $19.64
24-6040-0018
Solder 60/40 .025 DIA. 1LB SPOOL
Kester
1: $38.50
24-6040-0027
Solder 60/40 .031 DIA. 1LB SPOOL
Kester
1: $40.50
STB80NF10T4
MOSFET N-Ch 100 Volt 80 Amp
STMicroelectronics
1: $3.29
1810-5F
Solder Removal PROWICK .075in WIDTH GREEN 5ft LENG ...
Techspray
1: $2.96
1723014
Fixed Terminal Blocks 2P 5.08mm 90DEG
Phoenix Contact
1: $5.42
ERJ-6GEY0R00V
Thick Film Resistors - SMD 0805 Zero Ohms 5% Tol
Panasonic Electronic Components
1: $0.24
24-6040-0053
Solder 60/40 .050 DIA. 1LB SPOOL
Kester
1: $34.82
25J220E
Wirewound Resistors - Through Hole 5watt 220ohm 5%
Ohmite
1: $1.39
UHE1H102MHD3
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $2.27
140-100V5-333Z-RC
Ceramic Disc Capacitors 100V .033uF Y5V +80%/-20% ...
Xicon
1: $0.41

146456864 124867372