Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
533-04-7068-0000
Manufacturer Part #:

04-7068-0000

Manufacturer:

Description: Solder LEAD FREE BAR SOLDER 1.66 POUNDS PER BAR
Silverlight Page 2,321, Mouser Enhanced Catalog
PDF Page 2,321, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kester
Product Category: Solder
RoHS: RoHS Compliant Details
Product: Solder
Type: Bar
Alloy: Sn96.5/Ag3/Cu0.5
Description/Function: Lead free bar solder
Contains Lead: No
Package Type: Box
Weight: 1.66 lb
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
50 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $182.62
  10: $150.04
  25: $128.60

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1631-16S
Chemicals G3 Flux Remover, 16 oz aerosol
Techspray
1: $27.48
1630-16S
Chemicals G3 Blu Shower Degres 16 oz aerosol
Techspray
1: $28.70
413B-425G
Chemicals HEAVY DUTY FLUX REMO 425G (15 OZ) AEROSO ...
MG Chemicals
1: $16.82
NOVEC FLUX REMOVER 12 OZ
Chemicals Flux Remover 12 oz
3M Electronic Specialty
1: $23.69
NOVEC DEGREASER 12 OZ
Chemicals Degreaser 12 oz
3M Electronic Specialty
1: $24.40
4555-0
Test Clips MINI GRABBER BLK
Pomona Electronics
1: $2.22
RHRG75120
Rectifiers 75A 1200V
Fairchild Semiconductor
1: $5.28
E69-00A
Pushbutton Switches SPDT 10A Panel Mount
Cherry Electrical
1: $4.08
172137
RF Connectors N BLKHEAD JK SOLDER .141 SEMI RIGID
Amphenol Connex
1: $7.36
172133
RF Connectors N ST PLUG SOLDER .141 SEMI RIGID
Amphenol Connex
1: $6.21
IRFD210PBF
MOSFET N-Chan 200V 0.6 Amp
Vishay Semiconductors
1: $0.92
SL02-GS08
Schottky Diodes & Rectifiers 1.1 Amp 20 Volt
Vishay Semiconductors
1: $0.22
BAV99,215
Diodes - General Purpose, Power, Switching SW DBL ...
NXP Semiconductors
1: $0.12
D4F
XLR Connectors 4 PIN FEMALE RECEPT
Switchcraft
1: $10.99
206434-1
Standard Circular Connector PLUG REVERSE 11-8
TE Connectivity / AMP
1: $6.25
2211
Standoffs & Spacers HEX .250X.750 ALUM
Keystone Electronics
1: $0.47
24-7068-7601
Solder .031 DIA COR SIZE 58 NO CLEAN 21AWG 1LB
Kester
1: $111.03
RMCS19038BK1
Racks & Rack Cabinets 3.5 x 17 x 8 SOLID Rack Moun ...
Hammond Manufacturing
1: $78.96
RMCS19018BK1
Racks & Rack Cabinets 1.75 x 17 x 8 SOLID Rack Mou ...
Hammond Manufacturing
1: $70.65
286-10K-RC
Metal Oxide Resistors 10Kohms 5% Tol
Xicon
1: $0.56

196146179 146456864 124867372