Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
80-Z0603C252DSMST
Manufacturer Part #:

Z0603C252DSMST

Manufacturer:

Description: EMI Filter Beads, Chokes & Arrays 2500ohms 200mA
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: EMI Filter Beads, Chokes & Arrays
RoHS: RoHS Compliant Details
Impedance: 2.5 kOhms
Maximum DC Current: 200 mA
Maximum DC Resistance: 1.1 Ohms
Tolerance: 25 %
Termination Style: SMD/SMT
Operating Temperature Range: - 55 C to + 125 C
Package / Case: 0603 (1608 metric)
Case Height: 0.8 mm
Case Length: 1.6 mm
Case Width: 0.8 mm
Dimensions: 0.8 mm W x 1.6 mm L x 0.8 mm H
Packaging: Reel
Product: Chip Ferrite Beads
Series: Z-SMS/Z-PMS
Factory Pack Quantity: 4000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,745 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.22
  10: $0.09
  100: $0.056
  1,000: $0.048
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.037
  8,000: $0.034
  24,000: $0.032
  48,000: $0.03
  100,000: $0.028
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
B39162B7840C710
Signal Conditioning CSSPLUS 1575
EPCOS
1: $1.59
10103594-0001LF
USB Connectors 5P Quick Connect Micro USB TypeB Rc ...
FCI
1: $0.45
SN105125DBVR
Low Dropout Regulators - LDO Single-Output 150-mA ...
Texas Instruments
1: $1.02
JS202011SCQN
Slide Switches DPDT SMT .3A
C&K Components
1: $0.52
02013A101JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25vol ...
AVX
1: $0.28
SST25LF020A-33-4C-SAE
Flash 2Mbit 33MHz
Microchip Technology
1: $0.80
02013A150GAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25vol ...
AVX
1: $0.30
DS1305EN+
Real Time Clock Serial Alarm RTC 3-Wire
Maxim Integrated
1: $6.27
1984617
Fixed Terminal Blocks PT 1.5/2-3.5H 2POS HRZ 3.5mm ...
Phoenix Contact
1: $0.34
TLJA107M004R0500
Tantalum Capacitors - Solid SMD 4volts 100uF 20% E ...
AVX
1: $2.00
72971
RF Connectors SMA JACK R/A PCB RECEPTACLE
Pomona Electronics
1: $4.94
IHLP1212BZERR88M11
Fixed Inductors .88uH 20%
Vishay/Dale
1: $1.18
C-002RX 32.7680K-E:PBFREE
Crystals 32.768KHz 6.0pF 20ppm -10C +60C
Epson Toyocom
1: $0.54
1N4148WS
Rectifiers Small Signal Diode
Fairchild Semiconductor
1: $0.12
HSMP-3810-TR1G
PIN Diodes 100 VBR 0.35 pF
Avago Technologies
1: $0.65
MAX202ID
RS-232 Interface IC 5V Dual Line Driver/Receiver
Texas Instruments
1: $1.11
1984646
Fixed Terminal Blocks PT 1.5/5-3.5H 5POS HRZ 3.5mm ...
Phoenix Contact
1: $0.83
ATMEGA88-20MU
8-bit Microcontrollers - MCU 8kB Flash 0.5kB EEPRO ...
Atmel
1: $2.75
NESG2101M16-A
Transistors RF Silicon Germanium NPN High Frequenc ...
CEL
1: $1.38
9505
Screws & Fasteners 1" 4-40 STEEL FLAT
Keystone Electronics
1: $0.20

000000001