Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
80-Z0603C101APMST
Manufacturer Part #:

Z0603C101APMST

Manufacturer:

Description: EMI Filter Beads, Chokes & Arrays 100ohms 2500mA
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: EMI Filter Beads, Chokes & Arrays
RoHS: RoHS Compliant Details
Impedance: 100 Ohms
Maximum DC Current: 1.7 A
Maximum DC Resistance: 0.05 Ohms
Tolerance: 25 %
Termination Style: SMD/SMT
Operating Temperature Range: - 55 C to + 85 C
Package / Case: 0603 (1608 metric)
Case Height: 0.8 mm
Case Length: 1.6 mm
Case Width: 0.8 mm
Dimensions: 0.8 mm W x 1.6 mm L x 0.8 mm H
Packaging: Reel
Product: Chip Ferrite Beads
Series: Z-SMS/Z-PMS
Factory Pack Quantity: 4000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,400 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.22
  10: $0.09
  100: $0.056
  1,000: $0.048
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.037
  8,000: $0.034
  24,000: $0.032
  48,000: $0.03
  100,000: $0.028
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT2232D-REEL
USB Interface IC USB to Dual UART/ FIFO/SPI/JTAG/I ...
FTDI
1: $6.99
87832-1420
Headers & Wire Housings 14P SMD PB FREE SHRD
Molex
1: $1.74
BAT-HLD-001
Battery Holders, Snaps & Contacts Linx CR2032 Batt ...
Linx Technologies
1: $0.27
SI7336ADP-T1-E3
MOSFET 30V 30A 5.4W 3.0mohm @10V
Vishay/Siliconix
1: $1.64
TPSD107M010R0100
Tantalum Capacitors - Solid SMD 100uF 10V 20% L ES ...
AVX
1: $2.00
C1206C105K3RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25vol ...
Kemet
1: $0.19
SI7386DP-T1-E3
MOSFET 30 Volt 19 Amp 5W
Vishay/Siliconix
1: $1.32
MAX9768ETG+
Audio Amplifiers 10W Mono Class D Speaker
Maxim Integrated
1: $2.69
SMD100F-2
Resettable Fuses 30V 40A IMAX
TE Connectivity / Raychem
1: $0.47
PE-68515LNL
Transformers Audio & Signal MODULE (Single 1:1)
Pulse
1: $4.35
C0402C104K4RACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1uF ...
Kemet
1: $0.12
NC7SV17P5X
Buffers & Line Drivers Sgl Buff Sch Trigger
Fairchild Semiconductor
1: $0.50
FH12-40S-0.5SV(55)
FFC & FPC Connectors 0.5MM 40 POS V VERT SMT GOLD
Hirose Connector
1: $3.48
NC7SV74K8X
Flip Flops D-Type Flip-Flop
Fairchild Semiconductor
1: $0.56
NC7SV14P5X
Inverters Inv with Sch Trigger
Fairchild Semiconductor
1: $0.39
EEE-FK1E471P
Aluminum Electrolytic Capacitors - SMD 470UF 25V F ...
Panasonic Electronic Components
1: $1.00
BLM21BD221SN1D
EMI Filter Beads, Chokes & Arrays 0805 220 OHM
Murata Electronics
1: $0.28
ULRG22512R008FLFSLT
Current Sense Resistors - SMD 2W 0.008 OHM 1%
IRC / TT electronics
1: $0.76
Z0603C121ESMST
EMI Filter Beads, Chokes & Arrays 120ohms 600mA
Kemet
1: $0.11
67490-1221
I/O Connectors 7CKT RA SMT
Molex
1: $0.95

000000001