|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
80-T525D477M004
Manufacturer Part #:

T525D477M004ATE040

Manufacturer:

Description:
Tantalum Capacitors - Polymer SMD 4V 470uF 20% "D"
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Tantalum Capacitors - Polymer SMD
RoHS: RoHS Compliant Details
Brand: Kemet
Capacitance: 470 uF
Voltage Rating: 4 V
Tolerance: 20 %
ESR: 40 mOhms
Case Code - in: 2917
Case Code - mm: 7343
Height: 3.1 mm
Mfr Case Code: D Case
Operating Temperature Range: - 55 C to + 125 C
Series: T525
Leakage Current: 188 uA
Length: 7.3 mm
Package / Case: 2917 (7343 metric)
Packaging: Reel
Product: Tantalum Organic Polymer Standard Grade
Ripple Current: 1.9 A
Factory Pack Quantity: 500
Termination Style: SMD/SMT
Tradename: KO-CAP
Type: Conductive Polymer Chip Capacitors Low ESR/High Temperature
Voltage Rating DC: 4 VDC
Width: 4.3 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
480 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks

Quantities greater than 480 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$4.25
10:
$3.52
100:
$2.95
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
500:
$1.59
$1.29
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

149688772 129527177 185072833 190038528 1618580625-0813-18false