Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
80-T525D107M010
Manufacturer Part #:

T525D107M010ATE055

Manufacturer:

Description: Tantalum Capacitors - Polymer SMD 10V 100uF 20% "D"
Silverlight Page 1,102, Mouser Enhanced Catalog
PDF Page 1,102, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Tantalum Capacitors - Polymer SMD
RoHS: RoHS Compliant Details
Capacitance: 100 uF
Voltage Rating: 10 V
ESR: 55 mOhms
Tolerance: 20 %
Operating Temperature Range: - 55 C to + 125 C
Case Code - in: 2917
Case Code - mm: 7343
Height: 3.1 mm
Mfr Case Code: D Case
Series: T525
Product: Tantalum Organic Polymer Standard Grade
Packaging: Reel
Dimensions: 4.3 mm W x 7.3 mm L
Leakage Current: 100 uA
Package / Case: 2917 (7343 metric)
Ripple Current: 0.5 mA
Factory Pack Quantity: 500
Termination Style: SMD/SMT
Tradename: KO-CAP
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
432 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $4.08
  10: $3.13
  100: $2.34
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
  500: $1.59
  1,000: $1.39
  2,500: $1.29
  10,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DS3234S#
Real Time Clock Integrated RTC/TCXO/Crystal
Maxim Integrated
1: $8.58
FM25CL64B-G
F-RAM 64Kb Serial SPI 3V FRAM
Cypress Semiconductor
1: $3.21
T491D107K016AT
Tantalum Capacitors - Solid SMD 16V 100uF 10% "D"
Kemet
1: $1.49
WSH28185L000FEA
Current Sense Resistors - SMD .005ohms 5watts 1%
Vishay/Dale
1: $4.77
12062C104KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 200vo ...
AVX
1: $0.60
CRCW060310K0FKEA
Thick Film Resistors - SMD 1/10watt 10Kohms 1%
Vishay/Dale
1: $0.22
WSL1206R0500FTB
Current Sense Resistors - SMD 1/4watt .05ohms 1%
Vishay/Dale
1: $1.12
RK73H2ATTE1002F
Thick Film Resistors - SMD 1/8watts 10Kohms 1%
KOA Speer
1: $0.10
TNPW0603150KBEEN
Thin Film Resistors - SMD 150Kohms .1% 25ppm
Vishay
1: $0.75
TNPW080528K0BEEN
Thin Film Resistors - SMD 28Kohms .1% 25ppm
Vishay
1: $0.85
ECH-U1H561JX5
Film Capacitors 560pF 50volts 5% 0805 PPS Film
Panasonic Electronic Components
1: $0.33
ERJ-6GEY0R00V
Thick Film Resistors - SMD 0805 Zero Ohms 5% Tol
Panasonic Electronic Components
5000: $0.00
TNPW06034K75BETA
Thin Film Resistors - SMD 4.75Kohms .1% 25ppm
Vishay
1: $0.52

149688772