Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
80-T521X227M16ATE35
Manufacturer Part #:

T521X227M016ATE035

Manufacturer:

Description: Tantalum Capacitors - Polymer SMD 16volts 220uF 20% ESR=35mohms
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Silverlight Page 1,102, Mouser Enhanced Catalog
PDF Page 1,102, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Tantalum Capacitors - Polymer SMD
RoHS: RoHS Compliant Details
Capacitance: 220 uF
Voltage Rating: 16 V
ESR: 35 mOhms
Tolerance: 20 %
Operating Temperature Range: - 55 C to + 105 C
Case Code - in: 2917
Case Code - mm: 7343
Height: 4 mm
Mfr Case Code: X Case
Series: T521
Product: Tantalum Organic Polymer Low ESR
Packaging: Reel
Dimensions: 4.3 mm W x 7.3 mm L
Package / Case: 2917 (7343 metric)
Termination Style: SMD/SMT
Tradename: KO-CAP
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,380 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $9.14
  10: $8.11
  100: $7.38
  250: $6.34
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
  500: $4.06
  1,000: $3.76
  2,500: $3.69
  5,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
STM32F4DISCOVERY
Development Boards & Kits - ARM STM32F407 HIGH PER ...
STMicroelectronics
1: $14.55
C1206C107M9PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3vo ...
Kemet
1: $1.65
MAX3232CSE+
RS-232 Interface IC 3-5.5V 235kbps Transceiver
Maxim Integrated
1: $4.62
T521X337M016ATE025
Tantalum Capacitors - Polymer SMD 16volts 330uF 20 ...
Kemet
1: $9.45
ST40X-10S-CV(80)
I/O Connectors 10P CBLE PLUG STD SOLDER SHIELDED
Hirose Connector
1: $3.67
B45197A4107K509
Tantalum Capacitors - Solid SMD 20volts 100uF 10%
Kemet
1: $2.86
FDP083N15A_F102
MOSFET 150V N-CHANNEL POWERTRENCH MOSFET
Fairchild Semiconductor
1: $3.89
KPJX-PM-4S
DC Power Connectors 4 PN PANEL MT POWER MINI DIN
Kycon
1: $2.50
CDSOD323-T05LC
TVS Diode Arrays Bidirectional Ultra Low Cap
Bourns
1: $0.77
TIP42C
Transistors Bipolar - BJT PNP Gen Pur Power
STMicroelectronics
1: $0.45
78SR-3.3/2-C
DC/DC Converters 8-32Vin 3.3Vout 2A SIP Switching ...
Murata Power Solutions
1: $13.95
TLV2781IDBVR
Operational Amplifiers - Op Amps Single 1.8V RRIO ...
Texas Instruments
1: $1.94
75869-101LF
Headers & Wire Housings 10P DR VERT SHRD HDR
FCI
1: $1.35
1N5404
Rectifiers 3.0a Rectifier General Purpose
Fairchild Semiconductor
1: $0.22
500901-0801
Memory Card Connectors RIGHT ANGLE SMT Hinge Type
Molex
1: $4.38
02-06-2131
Pin & Socket Connectors .062" TERM 24-30G M Reel o ...
Molex
20000: $0.02
MMBT3904
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.04
T530X477M006ATE006
Tantalum Capacitors - Polymer SMD 6volt 470uF 20% ...
Kemet
1: $8.09
T521X107M025ATE060
Tantalum Capacitors - Polymer SMD 25volts 100uF 20 ...
Kemet
1: $8.37
T520B476M006ATE025
Tantalum Capacitors - Polymer SMD 6.3volts 47uF 20 ...
Kemet
1: $1.58

146929061 181334558