Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
80-T521D336M35ATE65
Manufacturer Part #:

T521D336M035ATE065

Manufacturer:

Description: Tantalum Capacitors - Polymer SMD 35volts 33uF 20% ESR=65mohms
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Silverlight Page 1,102, Mouser Enhanced Catalog
PDF Page 1,102, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Tantalum Capacitors - Polymer SMD
RoHS: RoHS Compliant Details
Capacitance: 33 uF
Voltage Rating: 35 V
ESR: 65 mOhms
Tolerance: 20 %
Operating Temperature Range: - 55 C to + 105 C
Case Code - in: 2917
Case Code - mm: 7343
Height: 2.8 mm
Mfr Case Code: D Case
Series: T521
Product: Tantalum Organic Polymer Low ESR
Packaging: Reel
Dimensions: 4.3 mm W x 7.3 mm L
Package / Case: 2917 (7343 metric)
Termination Style: SMD/SMT
Tradename: KO-CAP
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,754 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 17 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $5.28
  10: $4.56
  100: $3.60
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
  500: $2.24
  1,000: $2.08
  2,500: $2.04
  5,000: $2.00
  10,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
INA219AIDCNR
Current & Power Monitors & Regulators 0-Drift Bi-D ...
Texas Instruments
1: $1.94
UMK325BJ106KM-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP M ...
Taiyo Yuden
1: $0.80
TPS74801DRCR
Low Dropout Regulators - LDO 1.5A with Soft-Start
Texas Instruments
1: $1.94
FDS4141
MOSFET -40V P-Channel PowerTrench
Fairchild Semiconductor
1: $1.70
T491C107K016ZT
Tantalum Capacitors - Solid SMD 16volts 100uF 10%
Kemet
1: $1.11
FDC5614P
MOSFET SSOT-6 P-CH
Fairchild Semiconductor
1: $0.67
BNX025H01B
EMI Filters 25volt 15A 50M ohm EMI Suppression Flt ...
Murata Electronics
1: $9.43
C2220C226M5R2CT500
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $5.37
FK22C0G2A473J
Multilayer Ceramic Capacitors MLCC - Leaded 0.047u ...
TDK
1: $1.32
SMCJ30CA
TVS Diodes - Transient Voltage Suppressors 1500W T ...
Fairchild Semiconductor
1: $0.58
SBR10U45SP5-13
Schottky Diodes & Rectifiers 10A 45V MATT TIN FINI ...
Diodes Inc.
1: $1.08
1N4148TR
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.08
T520B106M016ATE100
Tantalum Capacitors - Polymer SMD 16volts 10uF 20%
Kemet
1: $1.50
T521X476M035ATE070
Tantalum Capacitors - Polymer SMD 35volts 47uF 20% ...
Kemet
1: $8.09
74HC4060N,652
Counter ICs 14ST BIN COUNTER/DIV RIPPLE-CARRY W/OS ...
NXP Semiconductors
1: $1.45
74HC7541N,112
Buffers & Line Drivers OCT SCHMITT TRIG 3ST
NXP Semiconductors
1: $2.60
BC556ATA
Transistors Bipolar - BJT PNP -65V -100mA HFE/220
Fairchild Semiconductor
1: $0.06
TLMP1100-GS08
Standard LEDs - SMD Pure Green
Vishay Semiconductors
1: $0.55
URY1H471MRD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $1.14
URY1V102MRD
Aluminum Electrolytic Capacitors - Leaded 35volts ...
Nichicon
1: $2.00

146929061 181334558