Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
80-T520D157M10E25
Manufacturer Part #:

T520D157M010ATE025

Manufacturer:

Description: Tantalum Capacitors - Polymer SMD 150uF 10V ESR=25
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Tantalum Capacitors - Polymer SMD
RoHS: RoHS Compliant Details
Capacitance: 150 uF
Voltage Rating: 10 V
ESR: 25 mOhms
Tolerance: 20 %
Operating Temperature Range: - 55 C to + 105 C
Case Code - in: 2917
Case Code - mm: 7343
Height: 3.1 mm
Mfr Case Code: D Case
Series: T520
Product: Tantalum Organic Polymer Low ESR
Packaging: Reel
Dimensions: 4.3 mm W x 7.3 mm L
Dissipation Factor DF: 10
Leakage Current: 150 uA
Package / Case: 2917 (7343 metric)
Ripple Current: 0.8 A
Factory Pack Quantity: 500
Termination Style: SMD/SMT
Tradename: KO-CAP
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,286 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.23
  10: $1.60
  100: $1.07
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
  500: $0.757
  1,000: $0.667
  2,500: $0.601
  10,000: $0.567
  25,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FM25V05-G
F-RAM 512K (64KX8) 3.3V F-RAM
Cypress Semiconductor
1: $20.10
TPS62110RSAT
DC/DC Switching Regulators Adj 1.5-A 17-V Vin Step ...
Texas Instruments
1: $3.71
VS-12CWQ10FNPBF
Schottky Diodes & Rectifiers 12 Amp 100 Volt Commo ...
Vishay Semiconductors
1: $0.86
BAT54S,215
Schottky Diodes & Rectifiers SCHOTTKY 30V DUAL
NXP Semiconductors
1: $0.23
20-101-0356
Single Board Computers BL1800
Rabbit Semiconductor
1: $99.00
TPS78233DDCT
Low Dropout Regulators - LDO Sgl Fixed Out LDO, 15 ...
Texas Instruments
1: $0.68
INA168NA/250
Current & Power Monitors & Regulators Hi-Sd Msmnt ...
Texas Instruments
1: $2.67
SJ-5303 CLEAR
Plastic Hardware SMALL HEMISPHERE CLR
3M Electronic Specialty
1: $0.11
SN74AVC1T45DBVR
Translation - Voltage Levels SINGLE-BIT BUS TRANSC ...
Texas Instruments
1: $0.35
ESDA6V1BC6
TVS Diode Arrays 6.1V 80W Bidirect
STMicroelectronics
1: $0.53
BLM31PG330SN1L
EMI Filter Beads, Chokes & Arrays 1206 33 OHM
Murata Electronics
1: $0.52
B82442H1102K
Fixed Inductors 1.0uH 2500mA 0.024ohms
EPCOS
1: $1.32
08051A101JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
AVX
1: $0.10
T520D107M010ATE018
Tantalum Capacitors - Polymer SMD 100uF 10V ESR=18
Kemet
1: $1.43
C0805C102J5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.11
T520B476M010ATE035
Tantalum Capacitors - Polymer SMD 10volts 47uF 20% ...
Kemet
1: $1.50
B82442A1102K
Fixed Inductors 1uH 1800mA 10% 5x5.6mm SMD
EPCOS
1: $1.07
7443551130
Fixed Inductors Hi Curnt Pwr Inductr 1.3uH 20% 25A
Wurth Electronics
1: $3.29
VJ0805Y222KXACW1BC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Vishay/Vitramon
1: $0.11
594D156X0050R2T
Tantalum Capacitors - Solid SMD 15uF 50volts 20% R ...
Vishay/Sprague
1: $8.39

1790480705-0107-17false