Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
80-T520C476M10ATE100
Manufacturer Part #:

T520C476M010ATE100

Manufacturer:

Description: Tantalum Capacitors - Polymer SMD 10volts 47uF 20% ESR=100
Silverlight Page 1,101, Mouser Enhanced Catalog
PDF Page 1,101, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Tantalum Capacitors - Polymer SMD
RoHS: RoHS Compliant Details
Capacitance: 47 uF
Voltage Rating: 10 V
ESR: 100 mOhms
Tolerance: 20 %
Operating Temperature Range: - 55 C to + 105 C
Case Code - in: 2312
Case Code - mm: 6032
Height: 2.8 mm
Mfr Case Code: C Case
Series: T520
Product: Tantalum Organic Polymer Low ESR
Packaging: Reel
Dimensions: 3.2 mm W x 6 mm L
Package / Case: 2312 (6032 metric)
Factory Pack Quantity: 500
Termination Style: SMD/SMT
Tradename: KO-CAP
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
323 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.75
  10: $1.26
  100: $0.84
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
  500: $0.595
  1,000: $0.525
  2,500: $0.473
  10,000: $0.446
  25,000: $0.437
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DSS6NZ82A103Q55B
EMI/RFI Suppressors & Ferrites 100V .01uF
Murata Electronics
1: $0.50
TPS3103K33DBVR
Supervisory Circuits Current/Supply-Volt Superviso ...
Texas Instruments
1: $2.18
USB-RS485-WE-1800-BT
Cable Assemblies USB to RS485 Embeded Conv Wire En ...
FTDI
1: $30.00
T491D106K035AT
Tantalum Capacitors - Solid SMD 35V 10uF 10%
Kemet
1: $1.35
MAX8527EUD+
Low Dropout Regulators - LDO 1.425V to 3.6V Input ...
Maxim Integrated
1: $4.37
EN5366QI
Switching Converters, Regulators & Controllers 6A ...
Enpirion
1: $11.45
FDS6675BZ
MOSFET -30V P-Channel PwrTrch MOSFET
Fairchild Semiconductor
1: $0.79
08055C104KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
AVX
1: $0.10
MMBD1503A
Rectifiers Hgh Cond Low Lkg Dio
Fairchild Semiconductor
1: $0.23
74HCT9046AD,118
Phase Locked Loops - PLL PLL BAND GAP CNTRL W/VCO
NXP Semiconductors
1: $2.50
BCW32,215
Transistors Bipolar - BJT TRANS GP TAPE-7
NXP Semiconductors
1: $0.24
ECW-H10222HV
Film Capacitors 0.0022uF 1000VDC 3%
Panasonic Electronic Components
1: $0.55
T520C227M006ATE015
Tantalum Capacitors - Polymer SMD 6.3volts 220uF 2 ...
Kemet
1: $2.13
CD74HC154M96
Encoders, Decoders, Multiplexers & Demultiplexers ...
Texas Instruments
1: $0.68
ECW-F6113HL
Film Capacitors ECWFMet Polypropyle Film Cap Radia ...
Panasonic Electronic Components
1: $0.94
BC817-40,235
Transistors Bipolar - BJT TRANS GP TAPE-13
NXP Semiconductors
1: $0.13
CRCW06039K10FKEA
Thick Film Resistors - SMD 1/10watt 9.1Kohms 1%
Vishay/Dale
1: $0.08
CRCW0603240KFKEA
Thick Film Resistors - SMD 1/10watt 240Kohms 1%
Vishay/Dale
1: $0.08
ECW-F4223HL
Film Capacitors ECWFMet Polypropyle Film Cap Radia ...
Panasonic Electronic Components
1: $0.93
CRCW2512430RJNEG
Thick Film Resistors - SMD 1watt 430ohms 5% 200ppm
Vishay/Dale
1: $0.39

179048070