Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
80-T520B336M6AHE4
Manufacturer Part #:

T520B336M006AHE040

Manufacturer:

Description: Tantalum Capacitors - Polymer SMD 6.3volts 33uF 20% ECCN:
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Tantalum Capacitors - Polymer SMD
RoHS: No
Capacitance: 33 uF
Voltage Rating: 6.3 V
ESR: 40 mOhms
Tolerance: 20 %
Operating Temperature Range: - 55 C to + 105 C
Case Code - in: 1411
Case Code - mm: 3528
Height: 2.1 mm
Mfr Case Code: B Case
Series: T520
Product: Tantalum Organic Polymer Low ESR
Packaging: Reel
Dimensions: 2.8 mm W x 3.5 mm L
Package / Case: 1411 (3528 metric)
Factory Pack Quantity: 2000
Termination Style: SMD/SMT
Tradename: KO-CAP
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,467 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.41
  10: $1.02
  100: $0.606
  1,000: $0.536
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.381
  10,000: $0.36
  24,000: $0.352
  50,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TPS74401KTWT
Low Dropout Regulators - LDO Sgl Output 3.0A Adj. ...
Texas Instruments
1: $7.65
WSL0805R0100FEA18
Current Sense Resistors - SMD 1/4watt .01ohms 1%
Vishay/Dale
1: $1.32
WSL0805R0200FEA
Current Sense Resistors - SMD 1/8watt .02ohms 1%
Vishay/Dale
1: $0.90
ATMEGA128-16AU
8-bit Microcontrollers - MCU 128kB Flash 4kB EEPRO ...
Atmel
1: $12.10
SN74CB3T16211DGGR
Digital Bus Switch ICs 24-Bit SSTL_3 Infc Buff W/3 ...
Texas Instruments
1: $2.97
LM117H/NOPB
Linear Regulators - Standard Pos Adj/500M Reg
Texas Instruments
1: $11.33
SN74CB3T1G125DBVR
Digital Bus Switch ICs 3.3V ABT Octal Bus Xcvr/Reg
Texas Instruments
1: $1.01
W3L1YC474MAT1A
Capacitor Arrays & Networks 0612 0.47uF 16volts X7 ...
AVX
1: $3.50
2N7002DW
MOSFET N-Chan Enhancement Mode Field Effect
Fairchild Semiconductor
1: $0.51
87832-1420
Headers & Wire Housings 14P SMD PB FREE SHRD
Molex
1: $1.74
SN65LVDM1677DGG
LVDS Interface IC 16-Channel LVDM Transceiver
Texas Instruments
1: $12.92
MAX3232IPWR
RS-232 Interface IC 3-5.5V Mult-Ch RS232
Texas Instruments
1: $2.19
PGB1010603MR
ESD Suppressors 0603 24VDC .06pF
Littelfuse
1: $0.31
MAX811SEUS+T
Supervisory Circuits 4-Pin uPower Voltage Monitor
Maxim Integrated
1: $2.24
5015
Test Points MINI SMT TEST POINT
Keystone Electronics
1: $0.61
T520V337M2R5AHE025
Tantalum Capacitors - Polymer SMD 2.5volts 330uF 2 ...
Kemet
1: $4.06
2508056007Y6
EMI Filter Beads, Chokes & Arrays MultLyr Chip Bea ...
Fair-Rite
4000: $0.02
CRCW060349R9FKEA
Thick Film Resistors - SMD 1/10watt 49.9ohms 1%
Vishay/Dale
1: $0.22
C0402C103K4RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16vol ...
Kemet
1: $0.10
CRCW060333R2FKTA
Thick Film Resistors - SMD 1/10watt 33.2ohms 1%
Vishay/Dale
1: $0.22

179048070