Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
80-T520A226M6ATE100
Manufacturer Part #:

T520A226M006ATE100

Manufacturer:

Description: Tantalum Capacitors - Polymer SMD 6.3volts 22uF 20% ESR=100
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Tantalum Capacitors - Polymer SMD
RoHS: RoHS Compliant Details
Capacitance: 22 uF
Voltage Rating: 6.3 V
ESR: 100 mOhms
Tolerance: 20 %
Operating Temperature Range: - 55 C to + 105 C
Case Code - in: 1206
Case Code - mm: 3216
Height: 1.8 mm
Mfr Case Code: A Case
Series: T520
Product: Tantalum Organic Polymer Low ESR
Packaging: Reel
Dimensions: 1.6 mm W x 3.2 mm L
Dissipation Factor DF: 8
Leakage Current: 14 uA
Package / Case: 1206 (3216 metric)
Ripple Current: 0.3 A
Factory Pack Quantity: 2000
Termination Style: SMD/SMT
Tradename: KO-CAP
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 2264 View Delivery Dates  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.06
  10: $0.66
  100: $0.40
  1,000: $0.366
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.238
  10,000: $0.226
  24,000: $0.221
  50,000: $0.217
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
FAN5333BSX
LED Lighting Drivers SYSTEM_POWER
Fairchild Semiconductor
1: $0.91
ATMEGA328P-AU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $3.05
MM60-52B1-E1-R650
PCI Express / PCI Connectors 52P Mini Card Socket ...
JAE Electronics
1: $2.36
142-0701-201
RF Connectors PCB STRAIGHT JACK 50ohm .155" LEGS G ...
Johnson / Emerson Connectivity Solutions
1: $2.81
FDS6679AZ
MOSFET -30V P-Channel PowerTrench MOSFET
Fairchild Semiconductor
1: $1.01
OPA4354AIPWR
High Speed Operational Amplifiers 250MHz Rail-to-R ...
Texas Instruments
1: $3.60
MUSB-C111-30
USB Connectors USB PCB RECPT RA IP67 TYPE A DUAL
Amphenol Commercial Products
1: $9.34
3-1827253-6
Board to Board & Mezzanine Connectors 220 POS PLUG ...
TE Connectivity / AMP
1: $12.78
T491D476M016AT
Tantalum Capacitors - Solid SMD 16V 47uF 20% "D"
Kemet
1: $1.09
407F39D012M0000
Crystals 12MHz 18pF 30ppm -40C +85C
CTS Electronic Components
1: $1.47
T520A156M010ATE080
Tantalum Capacitors - Polymer SMD 10volt 15uF ESR= ...
Kemet
1: $1.25
ESD5Z2.5T1G
TVS Diodes - Transient Voltage Suppressors 2.5V ES ...
ON Semiconductor
1: $0.17
T494B106M016AT
Tantalum Capacitors - Solid SMD 16V 10uF LOW PROFI ...
Kemet
1: $1.05
LMK212B7475KG-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP M ...
Taiyo Yuden
1: $0.35
B72210S2421K101
Varistors Varistor S10K420E2
EPCOS
1: $0.71
SN74LVTH125PWR
Buffers & Line Drivers Tri-State ABT Quad
Texas Instruments
1: $0.67
LM2931ACDG
Low Dropout Regulators - LDO 3-24V ADJ 100mA w/Loa ...
ON Semiconductor
1: $0.63
EC2-3SNJ
Low Signal Relays - PCB DPDT 3V SNGL COIL
NEC
1: $3.09
MAX5033AUSA+
DC/DC Switching Converters 500mA 76V MAXPower Step ...
Maxim Integrated
1: $3.74

1790480705-0107-17false