Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
80-T510X477K006
Manufacturer Part #:

T510X477K006ATE030

Manufacturer:

Description: Tantalum Capacitors - Solid SMD 6.3volts 470uF 10%
Silverlight Page 1,110, Mouser Enhanced Catalog
PDF Page 1,110, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Tantalum Capacitors - Solid SMD
RoHS: RoHS Compliant Details
Capacitance: 470 uF
Voltage Rating: 6.3 V
ESR: 30 mOhms
Tolerance: 10 %
Case Code - in: 2917
Case Code - mm: 7343
Height: 4.3 mm
Mfr Case Code: X Case
Operating Temperature Range: - 55 C to + 125 C
Series: T510
Product: Tantalum Solid Low ESR Standard Grade
Packaging: Reel
Dimensions: 4.3 mm W x 7.3 mm L
Leakage Current: 28.2 uA
Package / Case: 2917 (7343 metric)
Factory Pack Quantity: 500
Termination Style: SMD/SMT
Part # Aliases: B45396R2337M509V10
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 395 View Delivery Dates  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $10.06
  10: $9.41
  100: $8.11
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
  500: $4.46
  1,000: $4.31
  2,500: $4.10
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TPS7A4700RGWT
Low Dropout Regulators - LDO Low Noise,1A,Hi Vltg ...
Texas Instruments
1: $4.95
CY7C68013A-100AXC
8-bit Microcontrollers - MCU EZ USB FX2LP LO PWR H ...
Cypress Semiconductor
1: $19.15
142-0701-801
RF Connectors PC END MT JCK GLD .062" BOARD THICK
Johnson / Emerson Connectivity Solutions
1: $3.89
HSMS-2822-TR1G
Schottky Diodes & Rectifiers 15 VBR 1 pF
Avago Technologies
1: $0.78
T530X158M003ATE008
Tantalum Capacitors - Polymer SMD 3V 1500uF 20% "X ...
Kemet
1: $8.06
CDSOD323-T05C
TVS Diode Arrays TVS Diode 5VOLT
Bourns
1: $0.58
1206YC105KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
AVX
1: $0.22
DS1E-M-DC24V
Low Signal Relays - PCB 2A 24VDC SPDT NON-LATCHING
Panasonic Electric Works
1: $5.13
25LC640T-I/SN
EEPROM 8kx8 - 2.5V
Microchip Technology
1: $0.80
DRQ73-150-R
Fixed Inductors 15uH 2.05A 0.0844ohms
Coiltronics / Cooper Bussmann
1: $1.80
CCF60100RFKE36
Metal Film Resistors - Through Hole 1/2watt 100ohm ...
Vishay/Dale
1: $0.10
65474-004LF
Headers & Wire Housings MINI JUMP 2POS 100"
FCI
1: $0.56
DCV011515DP
DC/DC Converters Mini 1W 1500Vrms Isolate DC/DC Cn ...
Texas Instruments
1: $11.67
T491B106M006AT
Tantalum Capacitors - Solid SMD 6.3volts 10uF 20% ...
Kemet
1: $0.50
MAX3093ECSE+
RS-422/RS-485 Interface IC 10Mbps 3V/5V Quad RS-42 ...
Maxim Integrated
1: $3.32
CCF601M00FKE36
Metal Film Resistors - Through Hole 1/2watt 1Mohms ...
Vishay/Dale
1: $0.10
3555-2
Fuse Holders FUSE SOCKET
Keystone Electronics
1: $1.19
RN70E4700FB14
Metal Film Resistors - Through Hole 1/2watt 470ohm ...
Vishay/Dale
1: $1.15
CMF5510K000FHEB
Metal Film Resistors - Through Hole 1/4watt 10Kohm ...
Vishay/Dale
1: $0.74
78602/16JC
Pulse Transformers 1:1:1 3350uH 116pF 1kVrms 6Pin ...
Murata Power Solutions
1: $1.57

0000000015-0107-17false