Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
80-T496C156K016
Manufacturer Part #:

T496C156K016ATE2K0

Manufacturer:

Description: Tantalum Capacitors - Solid SMD 16volts 15uF 10% ESR=2ohm
Silverlight Page 1,110, Mouser Enhanced Catalog
PDF Page 1,110, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Tantalum Capacitors - Solid SMD
RoHS: RoHS Compliant Details
Capacitance: 15 uF
Voltage Rating: 16 V
ESR: 2 Ohms
Tolerance: 10 %
Case Code - in: 2412
Case Code - mm: 6032
Height: 2.8 mm
Mfr Case Code: C Case
Operating Temperature Range: - 55 C to + 125 C
Series: T496
Product: Tantalum Solid Fused
Packaging: Reel
Dimensions: 3.2 mm W x 6 mm L
Dissipation Factor DF: 6
Package / Case: 2412 (6032 metric)
Factory Pack Quantity: 500
Termination Style: SMD/SMT
Voltage Rating DC: 16 V
Part # Aliases: T496C156K016AT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
442 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.71
  10: $2.08
  100: $1.55
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
  500: $1.06
  1,000: $0.924
  2,500: $0.858
  10,000: $0.825
  25,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2N7002E,215
MOSFET TAPE7 MOSFET
NXP Semiconductors
1: $0.25
1N4001-E3/73
Rectifiers Vr/50V Io/1A
Vishay Semiconductors
1: $0.45
PIC16F630-I/SL
8-bit Microcontrollers - MCU 1.75KB 64 RAM 12 I/O ...
Microchip Technology
1: $1.36
T350A155K016AT
Tantalum Capacitors - Solid Leaded 16volts 1.5uF 1 ...
Kemet
1: $1.06
UA78L05AILP
Linear Regulators - Standard 5.0V 100mA
Texas Instruments
1: $0.61
NTR2101PT1G
MOSFET -8V 3.7A P-Channel
ON Semiconductor
1: $0.33
MV5454A
Standard LEDs - Through Hole T-1 3/4 LED GRN DIFF
Everlight
6300: $0.07
CRCW12063K30JNEB
Thick Film Resistors - SMD 1/4watt 3.3Kohms 5%
Vishay/Dale
1: $0.22
CRCW120610K0JNEB
Thick Film Resistors - SMD 1/4watt 10Kohms 5%
Vishay/Dale
1: $0.22
CRCW120647K0JNEB
Thick Film Resistors - SMD 1/4watt 47Kohms 5%
Vishay/Dale
1: $0.22
929400-01-10
Headers & Wire Housings 10P STRT 1 ROW TIN
3M Electronic Solutions Division
1: $0.68

000000001