Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
80-T496B475K016
Manufacturer Part #:

T496B475K016ATE3K5

Manufacturer:

Description: Tantalum Capacitors - Solid SMD 16volts 4.7uF 10% ESR=3.5ohm
Silverlight Page 1,110, Mouser Enhanced Catalog
PDF Page 1,110, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Tantalum Capacitors - Solid SMD
RoHS: RoHS Compliant Details
Capacitance: 4.7 uF
Voltage Rating: 16 V
ESR: 3.5 Ohms
Tolerance: 10 %
Case Code - in: 1411
Case Code - mm: 3528
Height: 2.1 mm
Mfr Case Code: B Case
Operating Temperature Range: - 55 C to + 125 C
Series: T496
Product: Tantalum Solid Fused
Packaging: Reel
Capacitance - nF: 4700 nF
Dimensions: 2.8 mm W x 3.5 mm L
Dissipation Factor DF: 6
Leakage Current: 0.8 uA
Package / Case: 1411 (3528 metric)
Factory Pack Quantity: 2000
Termination Style: SMD/SMT
Voltage Rating DC: 16 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
690 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.98
  10: $1.43
  100: $0.851
  1,000: $0.752
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.535
  10,000: $0.505
  24,000: $0.495
  50,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C8051F342-GQ
8-bit Microcontrollers - MCU 48 MIPS 64KB 10ADC
Silicon Labs
1: $7.52
C8051F121-GQ
8-bit Microcontrollers - MCU 100MIPS 128KB 12ADC 6 ...
Silicon Labs
1: $17.38
G6C-1114P-US-DC5
General Purpose Relays Power PCB Relay Sealed SPST ...
Omron Electronics
1: $7.23
1761607-3
Headers & Wire Housings 100X100 HDR 2X005P R/A LOW ...
TE Connectivity / AMP
1: $3.98
VN10KN3-G
MOSFET 60V 5Ohm
Supertex
1: $0.53
MF-R075-99
Resettable Fuses 90v Max 10Amps Max Hold .75 Trip ...
Bourns
1: $0.91
T496B106M016ATE3K5
Tantalum Capacitors - Solid SMD 16volts 10uF 20% E ...
Kemet
1: $1.98
C0805C104K8RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10vol ...
Kemet
1: $0.16
OP07DD
Operational Amplifiers - Op Amps Low Offset Vol
Texas Instruments
1: $1.26
CRCW080533K0FKEA
Thick Film Resistors - SMD 1/8watt 33Kohms 1% 100p ...
Vishay/Dale
1: $0.08
74HCT04D,652
Inverters HEX INV LSTTL COMPAT
NXP Semiconductors
1: $0.37
CRCW0805220KFKEA
Thick Film Resistors - SMD 1/8watt 220Kohms 1%
Vishay/Dale
1: $0.08
CRCW080510K0FKEA
Thick Film Resistors - SMD 1/8watt 10Kohms 1% 100p ...
Vishay/Dale
1: $0.08
NDTD0515C
DC/DC Converters 3W 5V TO 15V DUAL OUTPUT
Murata Power Solutions
1: $17.80
MKT1813447014
Film Capacitors 0.47uF 100volts 5%
Vishay/Roederstein
1: $1.39
CRCW08052K00FKEA
Thick Film Resistors - SMD 1/8watt 2Kohms 1% 100pp ...
Vishay/Dale
1: $0.08
SN7417D
Buffers & Line Drivers Hex Buffer/Driver
Texas Instruments
1: $1.88
39-29-1108
Headers & Wire Housings 10 CKT R/A HEADER
Molex
1: $1.55
CRCW0805100RFKEA
Thick Film Resistors - SMD 1/8watt 100ohms 1% 100p ...
Vishay/Dale
1: $0.08
61729-0010BLF
USB Connectors USB TYPE B RECEPT
FCI
1: $0.66

000000001