|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
80-T495X476M35ATE300
Manufacturer Part #:

T495X476M035ATE300

Manufacturer:

Description:
Tantalum Capacitors - Solid SMD 35volts 47uF 20% ESR=300mOhms
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Tantalum Capacitors - Solid SMD
RoHS: RoHS Compliant Details
Brand: Kemet
Capacitance: 47 uF
Voltage Rating: 35 V
Tolerance: 20 %
ESR: 300 mOhms
Case Code - in: 2917
Case Code - mm: 7343
Height: 4.3 mm
Mfr Case Code: X
Operating Temperature Range: - 55 C to + 125 C
Series: T495
Dissipation Factor DF: -
Leakage Current: -
Length: 7.3 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Package / Case: 2917 (7343 metric)
Packaging: Reel
Product: Tantalum Solid Low ESR Automotive Grade
Ripple Current: -
Factory Pack Quantity: 500
Termination Style: SMD/SMT
Voltage Rating DC: 35 VDC
Width: 4.3 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MOD5272-100IR Ethernet Modules 552
JMK316BJ107ML-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 145,759
TPS62130ARGTR Voltage Regulators - Switching Regulators 7,521
PDS5100-13 Schottky Diodes & Rectifiers 12,770
C1210C475K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 75,626
IR3897MTRPBF Voltage Regulators - Switching Regulators 3,714
H1102FNL Transformers Audio & Signal 2,630
BSC060P03NS3E G MOSFET 18,709
C0603C220J5GACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 182,469
283-200-RC Metal Oxide Resistors 5,328
Real Time Availability
Stock:
819 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.53
10:
$1.95
100:
$1.45
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
500:
$0.986
$0.863
$0.801
$0.77
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

129527177 185072833 161858062 107134725