Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
80-T495X336K35AHE175
Manufacturer Part #:

T495X336K035AHE175

Manufacturer:

Description: Tantalum Capacitors - Solid SMD 35volts 33uF 10% ESR 175
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Tantalum Capacitors - Solid SMD
RoHS: No
Capacitance: 33 uF
Voltage Rating: 35 V
ESR: 175 mOhms
Tolerance: 10 %
Case Code - in: 2917
Case Code - mm: 7343
Height: 4.3 mm
Mfr Case Code: X Case
Operating Temperature Range: - 55 C to + 125 C
Series: T495
Product: Tantalum Solid Low ESR Industrial Grade
Packaging: Reel
Dimensions: 4.3 mm W x 7.3 mm L
Package / Case: 2917 (7343 metric)
Factory Pack Quantity: 500
Termination Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 500 View Delivery Dates  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.93
  100: $2.64
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
  500: $1.47
  1,000: $1.32
  2,000: $1.23
  4,000: $1.17
  8,000: $1.05
  12,000: $1.00
  16,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PTN78000WAH
DC/DC Converters ADJ SWITCHING REGULATOR
Texas Instruments
1: $14.83
OPA627AU
High Speed Operational Amplifiers Prec High-Speed ...
Texas Instruments
1: $21.12
PTN78000AAH
DC/DC Converters 1.5A Wide Inp/ Neg Out Adj Module
Texas Instruments
1: $14.83
5016
Test Points TEST POINT SMD
Keystone Electronics
1: $0.64
HSMF-C166
Standard LEDs - SMD Grn/Yel Bi-Color
Avago Technologies
1: $0.28
ULN2003AD
Transistors Darlington Darlington
Texas Instruments
1: $0.36
CB182G0105JBC
Film Capacitors 250volts 1uF 5%
AVX
1: $4.83
ACPL-332J-000E
Logic Output Optocouplers 1.5A IGBT Gate Drive
Avago Technologies
1: $7.48
PTN78060HAH
DC/DC Converters 3A Wide-In Wide Output Adj Module
Texas Instruments
1: $20.38
CAT25256VI-GT3
EEPROM 256K SPI Serial CMOS EEPROM
ON Semiconductor
1: $0.81
C0805J104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50v . ...
Kemet
1: $0.44
PFC-W0805LF-03-4750-B
Thin Film Resistors - SMD 475 OHM .1% 25ppm
IRC
1: $0.97
PFC-W0805LF-03-1502-B
Thin Film Resistors - SMD 15K OHM .1% 25ppm
IRC
1: $0.97
PFC-W0805LF-03-2550-B
Thin Film Resistors - SMD 255 OHM .1% 25ppm
IRC
1: $0.97
C0805C103J3GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25vol ...
Kemet
1: $0.51
MC74HCT374ADWG
Flip Flops 5V CMOS Octal D-Type Non-Inverting
ON Semiconductor
1: $0.67
C0805C223J3GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25vol ...
Kemet
1: $0.45
CRCW0603100KFKTA
Thick Film Resistors - SMD 1/10watt 100Kohms 1%
Vishay/Dale
1: $0.22
CRCW06038K66FKEA
Thick Film Resistors - SMD 1/10watt 8.66Kohms 1%
Vishay/Dale
1: $0.22
B82789C0104N002
Common Mode Filters / Chokes 100uH 150mA -30%/50% ...
EPCOS
1: $2.68

000000001