|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
80-T495D475K50TE275
Manufacturer Part #:

T495D475K050ATE275

Manufacturer:

Description:
Tantalum Capacitors - Solid SMD 50volts 4.7uF 10% ESR=275mOhms
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Tantalum Capacitors - Solid SMD
RoHS: RoHS Compliant Details
Brand: Kemet
Capacitance: 4.7 uF
Voltage Rating: 50 V
Tolerance: 10 %
ESR: 275 mOhms
Case Code - in: 2917
Case Code - mm: 7343
Height: 4.3 mm
Mfr Case Code: D
Operating Temperature Range: - 55 C to + 125 C
Series: T495
Dissipation Factor DF: -
Leakage Current: -
Length: 7.3 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Package / Case: 2917 (7343 metric)
Packaging: Reel
Product: Tantalum Solid Low ESR Automotive Grade
Ripple Current: -
Factory Pack Quantity: 500
Termination Style: SMD/SMT
Voltage Rating DC: 50 VDC
Width: 4.3 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BSC340N08NS3 G MOSFET 14,711
LM3481MM/NOPB Switching Controllers 5,060
5-1814832-1 RF Connectors / Coaxial Connectors 9,486
CONSMA001-SMD-G RF Connectors / Coaxial Connectors 2,934
ETC1-1-13TR Transformers Audio & Signal 8,710
VS-50WQ10FNPBF Schottky Diodes & Rectifiers 5,068
ERJ-6GEY0R00V Thick Film Resistors - SMD 765,052
KW-5R5C334-R Supercapacitors / Ultracapacitors 4,735
5001 Circuit Board Hardware - PCB 88,823
RC0603FR-0710KL Thick Film Resistors - SMD 1,304,947
Real Time Availability
Stock:
3,417 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.10
10:
$1.62
100:
$1.21
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
500:
$0.82
$0.717
$0.666
$0.64
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

107134725 161858062 129527177 185072833