|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
80-T495D107K6ATE80
Manufacturer Part #:

T495D107K006ATE080

Manufacturer:

Description:
Tantalum Capacitors - Solid SMD 6.3volts 100uF 10% ESR=80mOhms
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Tantalum Capacitors - Solid SMD
RoHS: RoHS Compliant Details
Brand: Kemet
Capacitance: 100 uF
Voltage Rating: 6.3 V
Tolerance: 10 %
ESR: 80 mOhms
Case Code - in: 2917
Case Code - mm: 7343
Height: 4.3 mm
Mfr Case Code: D
Operating Temperature Range: - 55 C to + 125 C
Series: T495
Dissipation Factor DF: -
Leakage Current: -
Length: 7.3 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Package / Case: 2917 (7343 metric)
Packaging: Reel
Product: Tantalum Solid Low ESR Automotive Grade
Ripple Current: -
Factory Pack Quantity: 500
Termination Style: SMD/SMT
Voltage Rating DC: 6.3 VDC
Width: 4.3 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TXS0102DCUR Translation - Voltage Levels 10,460
MAX6350ESA+ Voltage References 911
FLT007A0Z Power Line Filters 652
ZVN3306FTA MOSFET 8,309
2-1761606-9 Headers & Wire Housings 818
TCJB226M016R0150 Tantalum Capacitors - Polymer SMD 6,067
SN74LVTH245APWR Bus Transceivers 4,346
GW.59.3153 Antennas 263
SN74LVC138AD Encoders, Decoders, Multiplexers & Demultiplexers 4,444
Real Time Availability
Stock:
678 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.15
10:
$1.55
100:
$1.04
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
500:
$0.731
$0.645
$0.581
$0.549
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

107134725 161858062 129527177 185072833