Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
80-T491T475K016
Manufacturer Part #:

T491T475K016AT

Manufacturer:

Description: Tantalum Capacitors - Solid SMD 16V 4.7uF 10% "T"
Silverlight Page 1,106, Mouser Enhanced Catalog
PDF Page 1,106, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Tantalum Capacitors - Solid SMD
RoHS: RoHS Compliant Details
Capacitance: 4.7 uF
Voltage Rating: 16 V
ESR: 5 Ohms
Tolerance: 10 %
Case Code - in: 1411
Case Code - mm: 3528
Height: 1.2 mm
Mfr Case Code: T Case
Operating Temperature Range: - 55 C to + 125 C
Series: T491
Product: Tantalum Solid Standard Grade - Other Various
Packaging: Reel
Capacitance - nF: 4700 nF
Dimensions: 2.8 mm W x 3.5 mm L
Dissipation Factor DF: 6
Leakage Current: 0.8 uA
Package / Case: 1411 (3528 metric)
Ripple Current: 118 mA
Factory Pack Quantity: 2500
Termination Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,492 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.43
  10: $1.03
  100: $0.615
  1,000: $0.543
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.386
  10,000: $0.365
  25,000: $0.357
  50,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MS3116F10-6P
Circular MIL Spec Connector 6P #20 PIN CONTACTS
Amphenol Industrial
1: $24.59
22-11-2022
Headers & Wire Housings VERT PCB HDR 2P GOLD FRICT ...
Molex
1: $0.46
LM317T
Linear Regulators - Standard TO-220 1.5A ADJ VREG
Fairchild Semiconductor
1: $0.71
1-390261-2
IC & Component Sockets 8P ECONOMY TIN
TE Connectivity / AMP
1: $0.12
89134-0103
Headers & Wire Housings 34P IDC SOCKET
3M Electronic Solutions Division
1: $1.20
74HC08N,652
Logic Gates QUAD 2-IN AND GATE
NXP Semiconductors
1: $0.80
2N5195
Transistors Bipolar - BJT PNP Power Switching
STMicroelectronics
1: $0.62
SR205C104KAA
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
AVX
1: $0.24
C322C104K5R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
Kemet
1: $0.10
T491A105K035AT
Tantalum Capacitors - Solid SMD 35V 1.0uF 10% "A"
Kemet
1: $0.14
22-11-2062
Headers & Wire Housings VERT PCB HDR 6P GOLD FRICT ...
Molex
1: $1.10
AB26T-32.768KHZ
Crystals 32.768KHz
ABRACON
1: $0.25
1N5400-E3/54
Rectifiers 3.0 Amp 50 Volt
Vishay Semiconductors
1: $0.31
74HC74N,652
Flip Flops DUAL D F/F EDGE TRIG
NXP Semiconductors
1: $0.87
SDA04H0BD
DIP Switches / SIP Switches FLUSH ACT 4 POS
C&K Components
1: $1.25
BQ2002TPN
Battery Management NiCd/NiMH Fast Chrg Management ...
Texas Instruments
1: $2.06
1N5231B
Zener Diodes 5.1V 0.5W Zener
Fairchild Semiconductor
1: $0.10
T350A105M035AS
Tantalum Capacitors - Solid Leaded 35volts 1uF 20%
Kemet
1: $0.67
263-1.0K-RC
Thick Film Resistors - SMD 1/8WATT 1KOHMS 5%
Xicon
5000: $0.00
RC55LF-D-3K32-B-B
Metal Film Resistors - Through Hole 1/4W 3.32K 0.1 ...
IRC
1: $1.32

1201254985-0107-17false