Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
80-T491D475K050
Manufacturer Part #:

T491D475K050AT

Manufacturer:

Description: Tantalum Capacitors - Solid SMD 50V 4.7uF 10% "D"
Silverlight Page 1,107, Mouser Enhanced Catalog
PDF Page 1,107, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Tantalum Capacitors - Solid SMD
RoHS: RoHS Compliant Details
Capacitance: 4.7 uF
Voltage Rating: 50 V
ESR: 1.4 Ohms
Tolerance: 10 %
Case Code - in: 2917
Case Code - mm: 7343
Height: 3.1 mm
Mfr Case Code: D Case
Operating Temperature Range: - 55 C to + 125 C
Series: T491
Product: Tantalum Solid Standard Grade - Other Various
Packaging: Reel
Capacitance - nF: 4700 nF
Dimensions: 4.3 mm W x 7.3 mm L
Leakage Current: 6 uA
Package / Case: 2917 (7343 metric)
Factory Pack Quantity: 500
Termination Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,413 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.21
  10: $1.01
  100: $0.646
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
  500: $0.388
  1,000: $0.334
  2,500: $0.312
  5,000: $0.296
  10,000: $0.286
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
NC7WZ17P6X
Buffers & Line Drivers UHS Dual Buffer
Fairchild Semiconductor
1: $0.12
DS1832S+
Supervisory Circuits 3.3V MicroMonitor
Maxim Integrated
1: $1.99
FDV301N
MOSFET N-Ch Digital
Fairchild Semiconductor
1: $0.07
MMBT3904
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.04
AT27C256R-70JU
EPROM 256Kb (32Kx8) OTP 5V 70ns
Atmel
1: $1.81
DC12.5102.001
AC Power Entry Modules Screw-on 2-pole 10A Standar ...
Schurter
1: $32.26
70543-0001
Headers & Wire Housings VERTICAL HDR 2P single row
Molex
1: $0.88
C0603C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
2N7002
MOSFET N-CHANNEL 60V 115mA
Fairchild Semiconductor
1: $0.21
C0805C224K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.11
FDD8878
MOSFET 30V N-Channel PowerTrench
Fairchild Semiconductor
1: $0.70
TLV70233DBVT
Low Dropout Regulators - LDO 300mALow IQLDO Reg
Texas Instruments
1: $0.33
T491D106K050AT
Tantalum Capacitors - Solid SMD 50volt 10uf 10%
Kemet
1: $1.54
SMBJ30A
TVS Diodes - Transient Voltage Suppressors 30volts ...
Bourns
1: $0.33
SLF7032T-101MR45-2-PF
Fixed Inductors SMD 100uH 0.45amps
TDK
1: $0.87
744272102
Common Mode Filters / Chokes 3.6Kohms, 2x1000uH 95 ...
Wurth Electronics
1: $3.08
CR0603-FX-6651ELF
Thick Film Resistors - SMD 6.65K ohm 1%
Bourns
1: $0.05
AVES106M50D16T-F
Aluminum Electrolytic Capacitors - SMD 10uF 50V 10 ...
Cornell Dubilier
1: $0.26
CR0603-FX-5602ELF
Thick Film Resistors - SMD 56K ohm 1%
Bourns
1: $0.05
VJ1812Y104KXETW1BC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 ...
Vishay/Vitramon
1: $0.42

1201254985-0107-17false