Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
80-T491D335K050
Manufacturer Part #:

T491D335K050AT

Manufacturer:

Description: Tantalum Capacitors - Solid SMD 50V 3.3uF 10% "D"
Silverlight Page 1,107, Mouser Enhanced Catalog
PDF Page 1,107, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Tantalum Capacitors - Solid SMD
RoHS: RoHS Compliant Details
Capacitance: 3.3 uF
Voltage Rating: 50 V
ESR: 2 Ohms
Tolerance: 10 %
Case Code - in: 2917
Case Code - mm: 7343
Height: 3.1 mm
Mfr Case Code: D Case
Operating Temperature Range: - 55 C to + 125 C
Series: T491
Product: Tantalum Solid Standard Grade - Other Various
Packaging: Reel
Capacitance - nF: 3300 nF
Dimensions: 4.3 mm W x 7.3 mm L
Dissipation Factor DF: 6
Leakage Current: 1.7 uA
Package / Case: 2917 (7343 metric)
Ripple Current: 274 mA
Factory Pack Quantity: 500
Termination Style: SMD/SMT
Part # Aliases: T491D335K050ZT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,737 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.90
  10: $1.55
  100: $1.10
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
  500: $0.645
  1,000: $0.56
  2,500: $0.53
  5,000: $0.51
  10,000: $0.49
  25,000: $0.46
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MAX4820EUP+
Power Driver ICs 3.3-5V 8Ch Cascade Relay Driver
Maxim Integrated
1: $4.07
MAX4372TEUK+T
Current Sense Amplifiers uPower High-Side Current- ...
Maxim Integrated
1: $1.97
2908-05WB-MG
Memory Card Connectors MICROSD 8P P/P SMT POLARIZE ...
3M Electronic Solutions Division
1: $2.42
TTL-232RG-VREG1V8-WE
Cable Assemblies USB Embedded Serial Wire End 1V8 ...
FTDI
1: $24.64
C0805C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
ADS8344E
Analog to Digital Converters - ADC 16-Bit 8-Ch Ser ...
Texas Instruments
1: $18.98
133-3701-211
RF Connectors PC JCK .11" LEGS GLD
Johnson / Emerson Connectivity Solutions
1: $3.78
SJ-5012 (BLACK)
Plastic Hardware SMALL CYLINDRICAL BK
3M Electronic Specialty
1: $0.12
T491D106K035AT
Tantalum Capacitors - Solid SMD 35V 10uF 10%
Kemet
1: $1.35
MMBT2222A
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.18
CD0603-B0130L
Schottky Diodes & Rectifiers IO=100mA VR=30V SMALL ...
Bourns
1: $0.13
MAX7221EWG+
LED Display Drivers 8-Digit LED Display Driver
Maxim Integrated
1: $16.23
CRCW08051K00FKEA
Thick Film Resistors - SMD 1/8watt 1Kohms 1% 100pp ...
Vishay/Dale
1: $0.22
MMSZ33T1G
Zener Diodes 33V 500mW
ON Semiconductor
1: $0.24
T491D106K050AT
Tantalum Capacitors - Solid SMD 50volt 10uf 10%
Kemet
1: $1.54
MMSZ3V6T1G
Zener Diodes 3.6V 500mW
ON Semiconductor
1: $0.24
CRCW080510K0FKEA
Thick Film Resistors - SMD 1/8watt 10Kohms 1% 100p ...
Vishay/Dale
1: $0.22
TS420-600B
SCRs 4.0 Amp 600 Volt
STMicroelectronics
1: $1.23
CRCW08050000Z0EA
Thick Film Resistors - SMD 1/8watt ZEROohm Jumper
Vishay/Dale
1: $0.22
B66317GX187
EMI/RFI Suppressors & Ferrites E25/13/7 N87OL
EPCOS
1: $0.61

1201254985-0107-17false