Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
80-T491B476M004AT
Manufacturer Part #:

T491B476M004AT

Manufacturer:

Description: Tantalum Capacitors - Solid SMD 4volts 47uF 20%
Silverlight Page 1,105, Mouser Enhanced Catalog
PDF Page 1,105, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Tantalum Capacitors - Solid SMD
RoHS: RoHS Compliant Details
Capacitance: 47 uF
Voltage Rating: 4 V
Tolerance: 20 %
Case Code - in: 1411
Case Code - mm: 3528
Height: 2.1 mm
Mfr Case Code: B Case
Operating Temperature Range: - 55 C to + 125 C
Series: T491
Product: Tantalum Solid Standard Grade - Other Various
Packaging: Reel
Dimensions: 2.8 mm W x 3.5 mm L
Package / Case: 1411 (3528 metric)
Factory Pack Quantity: 2000
Termination Style: SMD/SMT
Part # Aliases: B45196H0476M209V18 T491B476M004ZT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,420 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.63
  10: $0.36
  100: $0.22
  1,000: $0.202
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.135
  10,000: $0.123
  24,000: $0.121
  50,000: $0.117
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ERA-3AED104V
Thin Film Resistors - SMD 0603 100Kohms 25ppm 0.5% ...
Panasonic Electronic Components
1: $0.09
ERA-3AED332V
Thin Film Resistors - SMD 0603 3300ohms 25ppm 0.5% ...
Panasonic Electronic Components
1: $0.09
CP2102-GM
I/O Controller Interface IC USB to UART Bdg Chip
Silicon Labs
1: $2.75
CC1101RTKR
RF Transceiver Lo-Pwr Sub-1GHz RF Trans
Texas Instruments
1: $4.12
ATMEGA328P-AU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $3.05
52745-0497
FFC & FPC Connectors 0.5 FPC ZIF SMT Hsg Assy 4Ckt ...
Molex
1: $0.57
STBC08PMR
Battery Management 800mA Linear Li Ion batery char ...
STMicroelectronics
1: $0.91
FT232BL-REEL
USB Interface IC USB to Serial UART IC LQFP-32
FTDI
1: $5.75
OPA2227UA/2K5
Operational Amplifiers - Op Amps High Prec Low Noi ...
Texas Instruments
1: $4.40
ATXMEGA32A4-AU
8-bit Microcontrollers - MCU 8/16 bit 1.6V-3.6V 32 ...
Atmel
1: $5.88
BSS138
MOSFET SOT-23 N-CH LOGIC
Fairchild Semiconductor
1: $0.20
ATMEGA128A-AU
8-bit Microcontrollers - MCU 128K Flash 4K EEPROM ...
Atmel
1: $9.23
MBR0520L
Schottky Diodes & Rectifiers Schottky Power Rect . ...
Fairchild Semiconductor
1: $0.36
T491A106K016AT
Tantalum Capacitors - Solid SMD 16volt 10uF 10% Le ...
Kemet
1: $0.41
C1608X5R0J106M
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.12
GRM155R71C104KA88D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.10
8-188275-0
Board to Board & Mezzanine Connectors FOB 10P TOP ...
TE Connectivity / AMP
1: $1.74
VAOL-3GWY4
Standard LEDs - Through Hole White Water Clear 350 ...
VCC
1: $0.43
CR0603-FX-1002HLF
Thick Film Resistors - SMD 10KOHM 1/10WATT 1%
Bourns
1: $0.10
CRCW1206768KFKEA
Thick Film Resistors - SMD 1/4watt 768Kohms 1%
Vishay/Dale
1: $0.10

120125498