|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
80-T491A106K010
Manufacturer Part #:

T491A106K010AT

Manufacturer:

Description:
Tantalum Capacitors - Solid SMD 10V 10uF 10% "A"
Mouser Online Catalog Page 1,147, Mouser Online Catalog
PDF Page 1,147, PDF Catalog Page
T491A106K010AT Datasheet T491A106K010AT Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Tantalum Capacitors - Solid SMD
RoHS: RoHS Compliant Details
Brand: Kemet
Capacitance: 10 uF
Voltage Rating: 10 V
Tolerance: 10 %
ESR: 4 Ohms
Case Code - in: 1206
Case Code - mm: 3216
Height: 1.8 mm
Mfr Case Code: A Case
Operating Temperature Range: - 55 C to + 125 C
Series: T491
Dissipation Factor DF: 6
Leakage Current: 1 uA
Length: 3.2 mm
Package / Case: 1206 (3216 metric)
Packaging: Reel
Product: Tantalum Solid Standard Grade - Other Various
Ripple Current: 137 mA
Factory Pack Quantity: 2000
Termination Style: SMD/SMT
Width: 1.6 mm
Part # Aliases: B45196H2106K109 T491A106K010ZT
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2908-05WB-MG Memory Card Connectors 17,689
C0805C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 949,816
T491A475K010AT Tantalum Capacitors - Solid SMD 22,020
SI2302CDS-T1-E3 MOSFET 18,033
LP2985AIM5-3.3/NOPB LDO Voltage Regulators 15,632
ERJ-2GE0R00X Thick Film Resistors - SMD 1,220,218
C0805C103K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 283,888
PIC24HJ64GP204-I/PT 16-bit Microcontrollers - MCU 384
CRCW08050000Z0EA Thick Film Resistors - SMD 540,207
TPA0211DGNR Audio Amplifiers 2,581
Real Time Availability
Stock:
89,129 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.38
10:
$0.205
100:
$0.123
$0.111
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$0.058
$0.052
$0.049
$0.047
$0.042
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

120125498 129527177 185072833 1618580625-0107-17false