|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
80-T356F156K020AT
Manufacturer Part #:

T356F156K020AT

Manufacturer:

Description:
Tantalum Capacitors - Solid Leaded 20volt 15uF 10% F case
Mouser Online Catalog Page 1,165, Mouser Online Catalog
PDF Page 1,165, PDF Catalog Page
T356F156K020AT Datasheet T356F156K020AT Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Tantalum Capacitors - Solid Leaded
RoHS: RoHS Compliant Details
Brand: Kemet
Termination Style: Radial
Capacitance: 15 uF
Voltage Rating DC: 20 VDC
Tolerance: 10 %
ESR: 2.3 Ohms
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 125 C
Series: T35X
Diameter: 6 mm
Dissipation Factor DF: 6
Height: 11.2 mm
Lead Diameter: 0.5 mm
Lead Spacing: 5.08 mm
Leakage Current: 2.4 uA
Operating Temperature Range: - 55 C to + 125 C
Package / Case: Case F
Packaging: Bulk
Product: Tantalum Solid Dipped
Factory Pack Quantity: 500
Voltage Rating: 20 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
R82EC1100DQ50J Film Capacitors 40,089
T356E475K035AT Tantalum Capacitors - Solid Leaded 1,344
T356G106K035AT Tantalum Capacitors - Solid Leaded 1,010
UVZ1V221MPD Aluminum Electrolytic Capacitors - Leaded 3,583
SR151A331JAR Multilayer Ceramic Capacitors MLCC - Leaded 8,214
SR205E224MAR Multilayer Ceramic Capacitors MLCC - Leaded 2,590
UVZ1V101MED Aluminum Electrolytic Capacitors - Leaded 21,698
UVZ1C470MDD Aluminum Electrolytic Capacitors - Leaded 2,115
FK18C0G2E221J Multilayer Ceramic Capacitors MLCC - Leaded 2,540
AR215F102K4R Multilayer Ceramic Capacitors MLCC - Leaded 1,255
Real Time Availability
Stock:
183 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.64
10:
$1.29
50:
$1.12
100:
$0.969
250:
$0.861
500:
$0.738
$0.633
$0.57

To add to a project, please Log In.

129527177 185072833 161858062