Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
80-T356B684K050AT
Manufacturer Part #:

T356B684K050AT

Manufacturer:

Description: Tantalum Capacitors - Solid Leaded 50volts 0.68uF 10%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Tantalum Capacitors - Solid Leaded
RoHS: RoHS Compliant Details
Capacitance: 0.68 uF
Voltage Rating: 50 V
ESR: 10 Ohms
Tolerance: 10 %
Termination Style: Radial
Operating Temperature Range: - 55 C to + 125 C
Dimensions: 4.5 mm Dia. x 8.9 mm L
Lead Spacing: 5.08 mm
Series: T35X
Product: Tantalum Solid Dipped
Packaging: Bulk
Capacitance - nF: 680 nF
Capacitance - pF: 680000 pF
Case Diameter: 4.5 mm
Case Length: 8.9 mm
Dissipation Factor DF: 3
Lead Diameter: 0.5 mm
Leakage Current: 0.5 uA
Package / Case: Case B
Factory Pack Quantity: 1000
Voltage Rating DC: 50 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
785 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.07
  10: $0.857
  50: $0.704
  100: $0.673
  200: $0.612
  500: $0.52
  1,000: $0.459
  2,000: $0.428
  5,000: $0.407

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM31CR71E106KA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF ...
Murata Electronics
1: $0.83
22-23-2031
Headers & Wire Housings VERT PCB HDR 3P TIN FRICTI ...
Molex
1: $0.30
GCM31CR71E475KA55L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $0.52
C1206C105M5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.48
QYX2A102KTP1FD
Film Capacitors 1000pF 100V 10%
Nichicon
1: $0.12
22-01-2037
Headers & Wire Housings HSG 3P WITH LKG RAMP
Molex
1: $0.18
ECQ-V1H473JL3
Film Capacitors .047uF 50V 5%
Panasonic Electronic Components
1: $0.27
AAA3FPZ
XLR Connectors 3 PIN FEMALE SILVER PLSTIC HANDLE N ...
Switchcraft
1: $3.19
QYX1H333JTP3TA
Film Capacitors 50V .033uF 5%
Nichicon
1: $0.30
EEA-GA1H100B
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Panasonic Electronic Components
1: $0.30
CRCW120620K0FKEA
Thick Film Resistors - SMD 1/4watt 20Kohms 1%
Vishay/Dale
1: $0.22
UMA1H010MDD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.23
T356A684K035AT
Tantalum Capacitors - Solid Leaded 35volts 0.68uF ...
Kemet
1: $1.06
02-08-1104
Pin & Socket Connectors Claspcon WtB Crp Round Loo ...
Molex
1: $0.18
CRCW12061K00FKEA
Thick Film Resistors - SMD 1/4watt 1.0Kohms 1%
Vishay/Dale
1: $0.22
CRCW12061M00FKEA
Thick Film Resistors - SMD 1/4watt 1.0Mohms 1%
Vishay/Dale
1: $0.22
CRCW12063K90FKEA
Thick Film Resistors - SMD 1/4watt 3.9Kohms 1%
Vishay/Dale
1: $0.22
UKL1V470KPDANATA
Aluminum Electrolytic Capacitors - Leaded 47uF 35V ...
Nichicon
1: $0.48
CRCW120611K0FKEA
Thick Film Resistors - SMD 1/4watt 11Kohms 1%
Vishay/Dale
1: $0.22
UKL1E101KPDANATA
Aluminum Electrolytic Capacitors - Leaded 100uF 25 ...
Nichicon
1: $0.54

000000001