Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
80-T356A475K10AT
Manufacturer Part #:

T356A475K010AT

Manufacturer:

Description: Tantalum Capacitors - Solid Leaded 10V 4.7uF 10%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Tantalum Capacitors - Solid Leaded
RoHS: RoHS Compliant Details
Capacitance: 4.7 uF
Voltage Rating: 10 V
ESR: 8 Ohms
Tolerance: 10 %
Termination Style: Radial
Operating Temperature Range: - 55 C to + 125 C
Dimensions: 4.5 mm Dia. x 8.6 mm L x 8.6 mm H
Lead Spacing: 5.08 mm
Series: T35X
Product: Tantalum Solid Dipped
Packaging: Bulk
Capacitance - nF: 4700 nF
Case Diameter: 4.5 mm
Case Height: 8.6 mm
Case Length: 8.6 mm
Dissipation Factor DF: 5
Height: 8.6 mm
Lead Diameter: 0.5 mm
Leakage Current: 0.5 uA
Package / Case: Case A
Factory Pack Quantity: 1500
Voltage Rating DC: 10 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
195 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.06
  10: $0.806
  50: $0.67
  100: $0.577
  250: $0.521
  500: $0.446
  1,000: $0.384
  2,500: $0.36
  5,000: $0.341

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CGA6M3X7S2A475K/SOFT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
TDK
1: $1.60
ATMEGA168-20PU
8-bit Microcontrollers - MCU 16kB Flash 0.5kB EEPR ...
Atmel
1: $3.11
IRF510PBF
MOSFET N-Chan 100V 5.6 Amp
Vishay/Siliconix
1: $0.96
PIC12F675-I/P
8-bit Microcontrollers - MCU 1.75KB 64 RAM 6 I/O I ...
Microchip Technology
1: $1.26
MAX202CPE+
RS-232 Interface IC 5V RS-232 Tcvr w/0.1uF Externa ...
Maxim Integrated
1: $3.65
USBBFC7
USB Connectors USB B JNUT REC CAP W/ METAL CHAIN
Amphenol PCD
1: $5.15
LM317KCS
Linear Regulators - Standard 3-Term Adj. Pos.
Texas Instruments
1: $0.80
G6B-2214P-US-DC24
General Purpose Relays Standard DPST-NO 24VDC
Omron Electronics
1: $6.13
LP2950CZ-5.0/NOPB
Low Dropout Regulators - LDO 5.0/100Ma Low Pwr LDO
Texas Instruments
1: $0.80
2N4401
Transistors Bipolar - BJT NPN Gen Pur SS
Central Semiconductor
1: $0.38
T351F336K010AT
Tantalum Capacitors - Solid Leaded 10V 33uF 10%
Kemet
1: $0.99
T491B475M010AT
Tantalum Capacitors - Solid SMD 10V 4.7uF 20% "B"
Kemet
1: $0.50
929665-09-10-I
Headers & Wire Housings .100 STR 10 PIN .235-.145
3M Electronic Solutions Division
1: $2.19
1N5340BG
Zener Diodes 6V 5W
ON Semiconductor
1: $0.36
DE2B3KH221KA3B
Ceramic Disc Capacitors Class X1 Y2 220pF 250Vac B ...
Murata Electronics
1: $0.39
TY-304P
Transformers Audio & Signal 600CT/600CT OHMS 6 PIN ...
Triad Magnetics
1: $5.56
ERJ-8GEYJ512V
Thick Film Resistors - SMD 1206 5.1Kohms 5% Tolera ...
Panasonic Electronic Components
5000: $0.00
1N5401-T
Rectifiers 3.0A 100V
Diodes Inc.
1: $0.47
CMF554K7000FKEB
Metal Film Resistors - Through Hole 1/4watt 4.7Koh ...
Vishay/Dale
1: $0.59
T350J107K010AT
Tantalum Capacitors - Solid Leaded 10volt 100uF 10 ...
Kemet
1: $4.16

000000001