Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
80-T356A474K035
Manufacturer Part #:

T356A474K035AS

Manufacturer:

Description: Tantalum Capacitors - Solid Leaded 35V 0.47uF 10%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Tantalum Capacitors - Solid Leaded
RoHS: No
Capacitance: 0.47 uF
Voltage Rating: 35 V
ESR: 13 Ohms
Tolerance: 10 %
Termination Style: Radial
Operating Temperature Range: - 55 C to + 125 C
Dimensions: 4.5 mm Dia. x 8.6 mm L x 8.6 mm H
Lead Spacing: 5.08 mm
Series: T35X
Product: Tantalum Solid Dipped
Packaging: Bulk
Capacitance - nF: 470 nF
Capacitance - pF: 470000 pF
Case Diameter: 4.5 mm
Case Height: 8.6 mm
Case Length: 8.6 mm
Dissipation Factor DF: 3
Height: 8.6 mm
Lead Diameter: 0.5 mm
Leakage Current: 0.5 uA
Package / Case: Case A
Factory Pack Quantity: 1000
Voltage Rating DC: 35 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
998 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.96
  10: $0.767
  50: $0.63
  100: $0.603
  200: $0.548
  500: $0.466
  1,000: $0.411
  2,000: $0.384
  5,000: $0.364

To add to a project, please Log In.

000000001