Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
80-T356A335K016AS
Manufacturer Part #:

T356A335K016AS

Manufacturer:

Description: Tantalum Capacitors - Solid Leaded 16volts 3.3uF 10%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Tantalum Capacitors - Solid Leaded
RoHS: No
Capacitance: 3.3 uF
Voltage Rating: 16 V
ESR: 6 Ohms
Tolerance: 10 %
Termination Style: Radial
Operating Temperature Range: - 55 C to + 125 C
Dimensions: 4.5 mm Dia. x 8.6 mm L
Lead Spacing: 5.08 mm
Series: T35X
Product: Tantalum Solid Dipped
Packaging: Bulk
Capacitance - nF: 3300 nF
Case Diameter: 4.5 mm
Case Length: 8.6 mm
Dissipation Factor DF: 5
Lead Diameter: 0.5 mm
Leakage Current: 0.5 uA
Package / Case: Case A
Factory Pack Quantity: 1000
Voltage Rating DC: 16 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,052 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.96
  10: $0.767
  50: $0.63
  100: $0.603
  200: $0.548
  500: $0.466
  1,000: $0.411
  2,000: $0.384
  5,000: $0.364

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MAL202190541E3
Aluminum Electrolytic Capacitors - Leaded 47uF 63v ...
Vishay/BC Components
1: $1.09
12065A102FAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
AVX
1: $0.60
MAL202117472E3
Aluminum Electrolytic Capacitors - Leaded 4700uF 4 ...
Vishay/BC Components
1: $5.11
GRM3195C1H103JA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $0.50
09061486901
DIN 41612 Connectors 48P 6A MALE R/A SLDR
HARTING
1: $6.55
12061A101FAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
AVX
1: $0.60
IM02EBR10K
Fixed Inductors .1uH 10%
Vishay/Dale
1: $1.06
08051A6R8DAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
AVX
1: $0.19
12061A5R0CAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
AVX
1: $0.22
T350F226K016AT
Tantalum Capacitors - Solid Leaded 16volts 22uF 10 ...
Kemet
1: $1.57
82-6097-RFX
RF Connectors BULKHEAD JACK 50ohm SEMI RIGID .141
Amphenol RF
1: $7.54
12063A103GAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
AVX
1: $1.13
B82422A1332K100
Fixed Inductors 3.3uH 200mA 10% 1210 SMD
EPCOS
1: $0.52
IM02EB100K
Fixed Inductors 10uH 10%
Vishay/Dale
1: $2.54
CRCW120647K5FKEA
Thick Film Resistors - SMD 1/4watt 47.5Kohms 1%
Vishay/Dale
1: $0.22
CRCW120635R7FKEA
Thick Film Resistors - SMD 1/4watt 35.7ohms 1%
Vishay/Dale
1: $0.22
1025-28K
Fixed Inductors 2.2 uH
API Delevan
1: $1.42
BF014G0682KDD
Film Capacitors 6800PF 250V 10%
AVX
1: $0.16
2661000101
EMI/RFI Suppressors & Ferrites 61 SHIELD BEAD Z= 3 ...
Fair-Rite
60000: $0.02
FN372-6-22
AC Power Entry Modules FUSED 6A
Schaffner
40: $27.13

000000001