Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
80-T355B105K050AT
Manufacturer Part #:

T355B105K050AT

Manufacturer:

Description: Tantalum Capacitors - Solid Leaded 50volt 1.0uF 10% B case
Silverlight Page 1,121, Mouser Enhanced Catalog
PDF Page 1,121, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Tantalum Capacitors - Solid Leaded
RoHS: RoHS Compliant Details
Capacitance: 1 uF
Voltage Rating: 50 V
ESR: 8 Ohms
Tolerance: 10 %
Termination Style: Radial
Operating Temperature Range: - 55 C to + 125 C
Dimensions: 4.5 mm Dia. x 8.9 mm L
Lead Spacing: 3.18 mm
Series: T35X
Product: Tantalum Solid Dipped
Packaging: Bulk
Capacitance - nF: 1000 nF
Case Diameter: 4.5 mm
Case Length: 8.9 mm
Dissipation Factor DF: 3
Lead Diameter: 0.5 mm
Leakage Current: 0.5 uA
Package / Case: Case B
Factory Pack Quantity: 1500
Voltage Rating DC: 50 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
65 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.01
  25: $1.65
  100: $1.11
  500: $1.07
  1,000: $1.04
  2,000: $0.97
  5,000: $0.91
  10,000: $0.76
  25,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LM317AT/NOPB
Linear Regulators - Standard 3-TERMINAL ADJ REG
Texas Instruments
1: $1.21
PIC18F2550-I/SP
8-bit Microcontrollers - MCU 32kBF 2048RM FSUSB2
Microchip Technology
1: $5.38
NYS230
Phone Connectors 1/4" STEREO OPEN REAN
REAN / Neutrik
1: $1.22
578305B00000G
Heat Sinks BLACK ANODIZE TO-5
Aavid Thermalloy
1: $0.99
ATMEGA324P-20PU
8-bit Microcontrollers - MCU AVR 32KB 1KB EE 20MHz ...
Atmel
1: $7.16
89116-0101
Headers & Wire Housings 16P IDC SOCKET
3M Electronic Solutions Division
1: $0.69
2-1571550-2
IC & Component Sockets GOLD CNT TIN SLV 8P
TE Connectivity
1: $2.66
M74HC4051B1R
Multiplexer Switch ICs Ana Multi/Demultiplx
STMicroelectronics
1: $1.68
1N4148TR
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.08
TLHR4200
Standard LEDs - Through Hole Red Tinted Non-Diff
Vishay Semiconductors
1: $0.17
KUSBX-BS1N-B
USB Connectors B TYPE RECEPTACLE BLACK
Kycon
1: $1.63
D2816-42
IC & Component Sockets 16 PIN DIL IC SOCKET VERT P ...
Harwin
1: $1.79
K104K15X7RF53K2
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF ...
Vishay/BC Components
1: $0.10
BAT85,133
Schottky Diodes & Rectifiers DIODE SCHOTTKY
NXP Semiconductors
1: $0.34
T355E225K050AT7301
Tantalum Capacitors - Solid Leaded 50V 2.2UF 10%
Kemet
1: $2.53
929705-11-36-I
Headers & Wire Housings 36P STRT 1 ROW GOLD
3M Electronic Solutions Division
1: $3.63
6N138-000E
High Speed Optocouplers 100 KBd 2500Vrms
Avago Technologies
1: $1.35
C320C220K2G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 200vol ...
Kemet
1: $0.25
L016N002MYYHET0000
LCD Character Display Modules & Accessories Yel/Gr ...
Vishay/Dale
1: $8.36
61GB5FX
DIN Connectors 5 PIN RECEPTACLE
Switchcraft
1: $5.05

000000001